Preci Dip 110-83-314-41-001101 IC socket Contact spacing: 7.62 mm Number of pins: 14 Precision contacts 1 pc(s)
Variants
Number of pins: 14 Contact spacing: 7.62 mm Number of pins: 20 Contact spacing: 7.62 mm Number of pins: 28 Contact spacing: 15.24 mm Number of pins: 32 Contact spacing: 15.24 mm Number of pins: 40 Contact spacing: 15.24 mm Number of pins: 4 Contact spacing: 7.62 mm Number of pins: 50 Contact spacing: 15.24 mm Number of pins: 6 Contact spacing: 7.62 mm
High-precision IC socket with turned contacts. Round pin 0.40 - 0.56 mm.
- Warranty: 24 months
- Manufacturer: Preci Dip
Variants
Number of pins: 14 Contact spacing: 7.62 mm Number of pins: 20 Contact spacing: 7.62 mm Number of pins: 28 Contact spacing: 15.24 mm Number of pins: 32 Contact spacing: 15.24 mm Number of pins: 40 Contact spacing: 15.24 mm Number of pins: 4 Contact spacing: 7.62 mm Number of pins: 50 Contact spacing: 15.24 mm Number of pins: 6 Contact spacing: 7.62 mm
High-precision IC socket with turned contacts. Round pin 0.40 - 0.56 mm.
- Warranty: 24 months
- Manufacturer: Preci Dip
Technical data
- Material: (CLIP) 0.75 µm Gold (PIN) tin plated
Type | 110-83-314-41-001101 |
---|---|
Number of pins | 14 |
CS | 7.62 mm |
Features | Precision contacts |
Length | 17.7 mm |
Width | 10.1 mm |
Dim | (L x W) 17.7 mm x 10.1 mm |
Min. temperature | -55 °C |
Max. temperature | 125 °C |
Material (details) | Clip 0.75 microns gold plated pin |
Temperature range | -55 - +125 °C |
---|---|
Product type | IC socket |
Documents & Downloads
Preci Dip 110-83-314-41-001101 IC socket Contact spacing: 7.62 mm Number of pins: 14 Precision contacts 1 pc(s)
High-precision IC socket with turned contacts. Round pin 0.40 - 0.56 mm.
- Warranty: 24 months
- Manufacturer: Preci Dip
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Standard IC Sockets