Pressol 18066 Air-operated grease gun 500 cm³ hydraulic
Due to strong knurled grip. Grease gun head made of die-cast zinc Z410. Calls on all high-performance lubricants for industrial area and zaheste bio-oils and fats, grease NLGI 3 temperature up to -10 °C. Conventional promotion by means of compression…
Due to strong knurled grip. Grease gun head made of die-cast zinc Z410. Calls on all high-performance lubricants for industrial area and zaheste bio-oils and fats, grease NLGI 3 temperature up to -10 °C. Conventional promotion by means of compression…
Pneu Maxx DLFP M10x1-PZ-GRDR-2x MU
Due to strong knurled grip. Grease gun head made of die-cast zinc Z410. Calls on all high-performance lubricants for industrial area and zaheste bio-oils and fats, grease NLGI 3 temperature up to -10 °C. Conventional promotion by means of compression spring is replaced by pneumatic transport. The interference is reduced to a minimum, it does not allow any grease behind the cuff. Performance of the cartridge after 5000 Work Play unchanged. With hook. By means of relief and pressure-relief valve can be stored in the grease gun pressure-free. Pneumatic grease in the grease gun head using 4 bar air pressure. Precise pass accuracy of pump piston and cylinder (no apparent lubrication). Separate filling and venting valve in the grease gun head.
This text is machine translated.
Delivery
- Nozzle pipe, straight, M10 x 1, 150 mm
- Reinforced hose, M10 x 1, 11 x 300 mm
- 2 Precision mouthpieces, 4 BA, M10 x 1
- Empty cartridge, 400 g.
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Grease Guns, Lubrication