Pressol HHFP, M 10 x 1-PZ-MU 12630 Grease gun mechanical
Armoured conduit, M 10 x 1 a, 8 x 300 mm (12 656)Hydraulic mouthpiece, M 10 x 1 i (12 631)Special features:The device processes fats up to NLGI 2 at 20 °C.Molded grease with a tight fit for loose grease or cartridgeComplies with DIN 1283TUV-certified…
Armoured conduit, M 10 x 1 a, 8 x 300 mm (12 656)Hydraulic mouthpiece, M 10 x 1 i (12 631)Special features:The device processes fats up to NLGI 2 at 20 °C.Molded grease with a tight fit for loose grease or cartridgeComplies with DIN 1283TUV-certified…
Standard grease gun HHFP M 10 x 1-PZ-MU
Armoured conduit, M 10 x 1 a, 8 x 300 mm (12 656)
Hydraulic mouthpiece, M 10 x 1 i (12 631)
Special features:
The device processes fats up to NLGI 2 at 20 °C.
Molded grease with a tight fit for loose grease or cartridge
Complies with DIN 1283
TUV-certified
Pump piston with high fitting accuracy to the cylinder (no apparent lubrication)
Performance unchanged after 40,000 work games
Die-cast zinc grease gun head Z 410
By strong knurl secure grip
Secure handle on the push rod
Anti-slip handle on the grease gun lever
Loose cover with clamp allows manual support of spring force In any position to compress loose fat or to Pressing the cuff into damaged cartridges
Low application of force during lubrication due to optimum lever ratios
Quick venting by half a turn of the grease gun tube
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Grease Guns, Lubrication