Pressol ZBH 20 V 18051 Battery-operated grease gun
· 20 V rechargeable battery driven electric motor· 2 lithium-ion batteries 20 V, 2000 mAh (18 051 100)· Filling nipple (12 672) and bleed valve (85 277)· High-pressure grease hose with anti-kink spring, 11 x 1000 mm (18 042)· Precision …
· 20 V rechargeable battery driven electric motor· 2 lithium-ion batteries 20 V, 2000 mAh (18 051 100)· Filling nipple (12 672) and bleed valve (85 277)· High-pressure grease hose with anti-kink spring, 11 x 1000 mm (18 042)· Precision …
Battery-operated grease gun with ZBH 20 V-2000 mAh
· 20 V rechargeable battery driven electric motor
· 2 lithium-ion batteries 20 V, 2000 mAh (18 051 100)
· Filling nipple (12 672) and bleed valve (85 277)
· High-pressure grease hose with anti-kink spring, 11 x 1000 mm (18 042)
· Precision mouthpiece, 4 BA, M 10 x 1 i (12 643)
· Reducer, G 1/8" i, M 10 x 1 a (12 016) and reducer, NPT 1/8'' i, M 10 x 1 a (12 020)
· Galvanized grease gun tube
· Battery charger 230 V (18 051 200)
· The device is equipped with a stand and hose holder
· Support feet for easy handling, stable hold
· 1 shoulder strap
· Packed in carrying case, plastic, black
Special features:
· The device processes fats up to NLGI 2 at 20 °C
· Integrated display with indication of the amount of grease, the battery charge level and volume on pressure
The display flashes red when the counter pressure is present or the current consumption becomes too high
Fat loss alarm – fat count count stops
2 adjustable grease delivery speeds (L - H)
Molded grease with a tight fit for loose grease or cartridges
The charge state of the accumulator is indicated by the grease gun and the accumulator screen
Secure handle on the push rod
Optimum localization of the lubrication area by means of LED light, for example with difficult to access lubrication nipples or poor light conditions
Anti-kink springs prevent kinks in the hose and extend the service life
Bleed using the bleed valve or by turning the grease gun tube half way
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Grease Guns, Lubrication