Primo by DORO 418 Big button mobile phone Red
The innovative cardiomeasurement function for pulse, blood pressure and blood oxygen makes the Primo 418 by Doro unique. With integrated fall sensor, which activates the private emergency call function as well as innovative indoor location (with WiFi…
- Warranty: 24 months
- Manufacturer: Primo by DORO
The innovative cardiomeasurement function for pulse, blood pressure and blood oxygen makes the Primo 418 by Doro unique. With integrated fall sensor, which activates the private emergency call function as well as innovative indoor location (with WiFi…
- Warranty: 24 months
- Manufacturer: Primo by DORO
Technical data
Screen size diagonal (inches) | 2.8 inch |
---|---|
Built-in camera | Yes |
Resolution of built-in camera | 3 MP |
Memory card slots | microSD card |
Bluetooth | Yes |
Max. talk time | 5 h |
Standby max. | 240 h |
Colour | Red |
Weight | 120 g |
Connections | 3.5 mm headset connection |
Rechargeable battery technology | Li-ion |
---|---|
Display (cm) | 7.1 cm |
Width | 55 mm |
Display resolution | 320 x 240 p |
Built-in GPS | Yes |
Emergency call button | Yes |
Battery capacity | 1000 mAh |
Product type | Big button mobile phone |
Primo 418 by Doro red - large key phone with the plus in security!
The innovative cardiomeasurement function for pulse, blood pressure and blood oxygen makes the Primo 418 by Doro unique. With integrated fall sensor, which activates the private emergency call function as well as innovative indoor location (with WiFi) and outdoor location (with GPS)!
An ICE (in Case of Emergency) function was also considered. Here, for example, blood group, incompatibilities and medicines can be stored, which can be life-saving in the event of an accident. In addition, a 3MP camera function is available. On the back there is the emergency call button, which also serves as hands-free key. The torch, alarm function, alarm clock, computer and table charging station round off the equipment.
This text is machine translated.
Highlights & Details
- Emergency call button
- 3MP camera function
- Drop sensor
- GPS & WiFi order function
- Cardiometer function
Facts
- 2.8" color display & 1.2" outdoor display
- Drop sensor with emergency trigger
- Location (indoor/outdoor)
- Cardiomeasurement function (pulse, blood pressure, blood oxygen)
Delivery
- Mobile Phones
- Tabletop charger
- Power supply unit
- User manual
- Warranty: 24 months
- Manufacturer: Primo by DORO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Big Button Mobile Phones