Pro Mate Unigear-QC3 UnigearQC3-EU USB charger Car, HGV, Mains socket 2 x USB 3.2 Gen 1 A slot

  • Item no.: 2103224
  • Manufacturer no.: UnigearQC3-EU
  • EAN: 6959144035499

Unistear-OC3.0 is a charging set for home and on the move!Powerful USB-outputs with Qualcomm 3.0 technology. The set includes the car adapter that can be operated with 12 and 24 V on-board voltage and the practical USB plug charger. In addition, a US…

  • Item no.: 2103224
  • Manufacturer no.: UnigearQC3-EU
  • EAN: 6959144035499

Unistear-OC3.0 is a charging set for home and on the move!Powerful USB-outputs with Qualcomm 3.0 technology. The set includes the car adapter that can be operated with 12 and 24 V on-board voltage and the practical USB plug charger. In addition, a US…

  • 3.6-5V - 3000 mA, 5-9V - 2000 mA, 9-12V - 1500 mA
Output voltage 3.5 to 12 V
Input voltage 12 - 24 V
100 - 240 V
Type Unigear-QC3
Colour Black , Stainless steel
Inputs Cigarette lighter plug , Europlug
No. of outputs 2 x
Outputs USB 3.2 Gen 1 A slot
Max. output current per channel 3000 mA
Used at Car , HGV , Mains socket
Cable length 120 cm
Product type USB charger

Technical data

  • 3.6-5V - 3000 mA, 5-9V - 2000 mA, 9-12V - 1500 mA
Output voltage 3.5 to 12 V
Input voltage 12 - 24 V
100 - 240 V
Type Unigear-QC3
Colour Black , Stainless steel
Inputs Cigarette lighter plug , Europlug
No. of outputs 2 x
Outputs USB 3.2 Gen 1 A slot
Max. output current per channel 3000 mA
Used at Car , HGV , Mains socket
Cable length 120 cm

Frequently bought together

Similar products

See and discover other items from category USB Chargers