ProCar Angled standard plug 16A Max. load capacity=16 A
Angled standard plug 16A.
This text is machine translated.
Angled standard plug 16A.
This text is machine translated.
Angled standard plug 16A
Angled standard plug 16A.
This text is machine translated.
Highlights & Details
- Optimal contactFirm grip in the socketCan be loaded up to max. 16A
Facts
- 12-24 V DC, suitable for standard sockets (Ø 12 mm) in accordance with DIN EN ISO4165Optimal contact, fixed seat in the socketFor the connection of additional devices, up to max. 16 A loadWith screwed strain reliefScrew contacts up to 2.5 mm²Cable outlet Ø 7.5 mm
Comments
Customer reviews
Similar products
See and discover other items from category Car 12V Connectors