Profi-Care PC-BHT 3015 Body hair trimmer, Hair clipper Blue
Profi-Care 330150 Body hair trimmer, Hair clipper 1 pc(s)
Profi-Care 330150 Body hair trimmer, Hair clipper 1 pc(s)
5 in 1-beard/hair cutter PC BHT 3015
Highlights & Details
- Shaver, Body groomer, precision trimmer,
- Nose/Ohrhaarentferner in a
- Akku-/power operation
- This text is machine translated.
Facts
- 5 in 1-beard/hair cutter, razors, Body groomer, precision trimmer and nose/Ohrhaarentferner in a
- Multi-functional hair cutting device for facial and body hair
- Thorough and gentle hair removal even on sensitive body areas without skin irritation
- Akku-/power operation
- Includes travel charging power supply for 100 - 240 volt operation
- Jet water-protected housing (IPX5)
- Incl. 5 changeable attachment heads:
- 1 x beard/hair cutting attachment (32 mm width) with 1 comb attachment (8, 10, 12, 14 mm in 4 stages)
- 1 x shaver (22mm width)
- 1x Body groomer (37 mm width) incl. 2 Long Hair-cutters and detachable long hair attachment
- 1 x precision trimmer
- 1x nose/Ohrhaarentferner
- Easy handling through ergonomic handle
- Attachment heads can be removed for easy cleaning
- LED battery level indicator
- Incl. 6-piece accessory set: charging station/positioner, charging power supply, cleaning brushes, 2 attachments of combs, long hair attachment
- Power supply: charging power supply: 100 - 240 V, 50/60 Hz; battery (2 x 600 mAh Ni-Mh):
Delivery
- PC-BHT 3015
- Charging station/stand-up display
- Charging power supply
- Cleaning brush
- 2 attachments of combs
- Long hair attachment
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Hair & Beard Trimmers