
Highlights & Details
PC-PW3008 BT 9 in 1 diagnostic scale
- Memory for up to 10 different user
- Data are transmitted via Bluetooth Smart Your App body
- Measurement range from 5 to 180 kg in 100 g increments
Technical specifications
- Product type
Smart bathroom scales
- Display
Digital
- Factory colour
Stainless steel
Black
- Memory slots
10
- Weight range
180 kg
- Dim
(L x W x H) 300 x 300 x 25 mm
- Data transfer
Bluetooth
- Weight
1700 g
- Body analyser functions
Body weight
Body fat
Body water
Muscle mass
Bone mass
Calorie requirements
BMI calculation
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Width
300 mm
- Height
25 mm
- Length
300 mm
- Power supply
AAA battery (3x), please order separately
- Features
Incl. Bluetooth
- Power supply (details)
3 x AAA batteries (please order separately)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1665432 Profi-Care PC-PW 3008 BT Smart bathroom scales 330080 Digital Weight range=180 kg Stainless steel, Black Incl. Bluetooth
User & Safety Instructions
User & Safety Instructions 1665432 Profi-Care PC-PW 3008 BT Smart bathroom scales 330080 Digital Weight range=180 kg Stainless steel, Black Incl. Bluetooth
Warranty Terms
Warranty Terms 1665432 Profi-Care PC-PW 3008 BT Smart bathroom scales 330080 Digital Weight range=180 kg Stainless steel, Black Incl. Bluetooth
Description
This text is machine translated.
Features
- Innovative technology - body data are transmitted directly via state-of-the-art Bluetooth smart technology to your app
- Additional functions via smartphone and tablet PC by free downloading of a separate App*) for iOS and Android
- Statistics/evaluations permanent mobile can be retrieved
- Easy-to-read, high-quality multifunction LCD-display (black/white)
- Memory for up to 10 different user
- Unit of measurement in kg, lb, st: lb (switchable)
- Measurement range from 5 to 180 kg in 100 g increments
- Modern Sensor Touch operation
- Step-On - Automatic
- Extra-large, high-quality and easy-care stainless steel surface approx. 30 x 30 cm (W x T) (hygienic)
- Secure stand due to anti-skid base
- Automatic switch-off increases battery life
- Battery status indicator
- Battery operation 3 x 1.5 V (AAA) (batteries not included).
Scope of delivery
- Analysis Scales
- User manual.












