Profi Cook PC-WK 1233 Glass door fridge 23 l EEC: G (A - G) Free standing Inox finish
Profi Cook 501233 Glass door fridge 1 pc(s)
Profi Cook 501233 Glass door fridge 1 pc(s)
PC-WK 1235
Highlights & Details
- LED screenBottle capacity: 8 with 0.75 liter eachStorage capacity: 23 litersThermoelectric cooling (no compressor)
- This text is machine translated.
Facts
- Anti-vibration system (low-noise 26 dB)Push button controlBlue backlit LED control panelElectronic temperature settingsDigital temperature setting and displayTemperature range: +11 °C to +18 °C (the achievable value cannot be higher than the ambient temperature at the installation location)Blue LED interior lighting (can be switched on)4 storage levels with 3 removable wooden shelvesUV-resistant glass door (triple glazed)Black enclosureDoor stop rightAdjustable standClimate class N (+16 °C to +32 °C)Coolant: R600aEnergy consumption / 24 h: 0.521 kWhEnergy consumption / year: 190 kWh220–240 V, 50 Hz, 0.55 A.
Delivery
- Bottle cooler
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Beer & Wine Coolers