Profi Power 3in1 12V 2913102 Automatic charger 12 V 2 A, 4 A, 8 A
Battery chargers, so this, are used for charging or the duration trickle charging of lead-acid batteries. You can open, maintenance-free, sealed, AGM, Vlies and gel batteries can be charged. The device can be used, for example, only seasonal used bat…
- Warranty: 24 months
- Manufacturer: Profi Power
Battery chargers, so this, are used for charging or the duration trickle charging of lead-acid batteries. You can open, maintenance-free, sealed, AGM, Vlies and gel batteries can be charged. The device can be used, for example, only seasonal used bat…
- Warranty: 24 months
- Manufacturer: Profi Power
Electronic Battery Charger 3 in 1 2/4/8 A
Battery chargers, so this, are used for charging or the duration trickle charging of lead-acid batteries. You can open, maintenance-free, sealed, AGM, Vlies and gel batteries can be charged. The device can be used, for example, only seasonal used batteries, also over a long period of time a possible non-use, always in a start condition. In this way, the life time of a starter battery considerably extended, the battery remains ready to start.
This text is machine translated.
Facts
- Automatic charging starting from 2 V minimum voltage of the battery
- Auto-stop: automatic charging stop when the battery is fully charged
- Automatic switching to trickle charging
- Charging cable with quick connector for the connection of the charging cable with ring eyelets or battery terminals
- Adapted Temperature Sensor
- Wireless Protection, reverse polarity and overload protection
- LED information display
- Info symbols can be read easily, compact, light and user-friendly design
- Dust and splash-water protected IP65 (valid only for housing)
- Part insulated pin terminals
- Charging cable to fast connection 57 cm, connection cable 45 cm
- Power lead with plug 135 cm
Delivery
- Includes 2 charging cable
- Warranty: 24 months
- Manufacturer: Profi Power
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Car & HGV Battery Chargers