Profi Power ICS4 6/12V 2913907 Automatic charger, Charger 6 V, 12 V 1 A, 4 A 1 A, 4 A
You can open, maintenance-free, sealed, AGM, Vlies and gel batteries with battery capacities of 4.5 Ah to 80 Ah + Lithium can be charged. The device can be used, for example, only seasonal used batteries, also over a long period of time a possible no…
- Warranty: 24 months
- Manufacturer: Profi Power
You can open, maintenance-free, sealed, AGM, Vlies and gel batteries with battery capacities of 4.5 Ah to 80 Ah + Lithium can be charged. The device can be used, for example, only seasonal used batteries, also over a long period of time a possible no…
- Warranty: 24 months
- Manufacturer: Profi Power
Documents & Downloads
Battery charger ICS 4 6/12 V 1/4 A
You can open, maintenance-free, sealed, AGM, Vlies and gel batteries with battery capacities of 4.5 Ah to 80 Ah + Lithium can be charged. The device can be used, for example, only seasonal used batteries, also over a long period of time a possible non-use, always in a start condition. In this way, the life time of a starter battery considerably extended, the battery remains ready to start.
This text is machine translated.
Highlights & Details
- Auto-stop
- Fully insulated pin terminals
- Detects the battery voltage
- Quick charging, Winter, AGM and lithium mode
Facts
- Automatically detects the battery voltage (6V or 12V)
- Quick charging, Winter, AGM and lithium mode can be selected
- Automatic charging when the battery is fully charged stop
- Lead-acid: 9 charging stages, Lithium 5 charging stages
- Built-in memory function
- Charging current 1A/4A can be selected
- Automatic switching to trickle charging
- Charging cable with quick connector for the connection of the charging cable with ring eyelets or battery terminals
- Wireless Protection, reverse polarity and overcharge protection, overheating protection
- LCD information display, shows a charging current, charging voltage V and charging stand
- Info symbols can be read easily, compact, light and user-friendly design
- Dust and splash-water protected IP65 (valid only for housing)
- Fully insulated pin terminals
- Warranty: 24 months
- Manufacturer: Profi Power
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Car & HGV Battery Chargers