Proma 104100 0100 PCB material Photo-coating None single sided 35 µm (L x W) 100 mm x 100 mm 1 pc(s)
Variants
Dimensions: (L x W) 100 mm x 100 mm single sided Dimensions: (L x W) 100 mm x 50 mm single sided Dimensions: (L x W) 100 mm x 75 mm single sided Dimensions: (L x W) 160 mm x 100 mm double sided Dimensions: (L x W) 160 mm x 100 mm single sided Dimensions: (L x W) 200 mm x 150 mm single sided Dimensions: (L x W) 200 mm x 200 mm single sided
Copper plating 35µ
- Warranty: 24 months
- Manufacturer: Proma
Variants
Dimensions: (L x W) 100 mm x 100 mm single sided Dimensions: (L x W) 100 mm x 50 mm single sided Dimensions: (L x W) 100 mm x 75 mm single sided Dimensions: (L x W) 160 mm x 100 mm double sided Dimensions: (L x W) 160 mm x 100 mm single sided Dimensions: (L x W) 200 mm x 150 mm single sided Dimensions: (L x W) 200 mm x 200 mm single sided
Copper plating 35µ
- Warranty: 24 months
- Manufacturer: Proma
Technical data
Type | single sided |
---|---|
Photo-coating | None |
Copper coating (thickness) | 35 µm |
Material | Epoxide |
Material thickness | 1.5 mm |
Length | 100 mm |
Width | 100 mm |
Type | Single-sided |
Content | 1 pc(s) |
Type | 104100 0100 |
Dim | (L x W) 100 mm x 100 mm |
---|---|
Material (details) | Epoxy resin |
Thickness | 1.5 mm |
Copper coating | 35 µm |
Product type | PCB material |
Documents & Downloads
Uncoated base material
Copper plating 35µ
Highlights & Details
- (L x W) 100 mm x 100 mm
- Epoxy resin
- Warranty: 24 months
- Manufacturer: Proma
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Essentials