Proma 130044 Universal enclosure 165 x 110 x 80 Aluminium Aluminium 1 pc(s)

  • Item no.: 522953
  • Manufacturer no.: 130044
  • EAN: 4016138044522

Easy to assemble eurocard PCB enclosure with outer heat sink cooling fins and internal grooves to slide in PCB cards.

  • Warranty: 24 months
  • Manufacturer: Proma
  • Item no.: 522953
  • Manufacturer no.: 130044
  • EAN: 4016138044522

Easy to assemble eurocard PCB enclosure with outer heat sink cooling fins and internal grooves to slide in PCB cards.

  • Warranty: 24 months
  • Manufacturer: Proma
Material Aluminium
Colour Aluminium
Length 165 mm
Width 110 mm
Height 80 mm
Content 1 pc(s)
Type 130044
Material (details) Front plate, back plate: 1.5 mm Aluminium sheet
Type 130044
Product type Universal enclosure

Technical data

Material Aluminium
Colour Aluminium
Length 165 mm
Width 110 mm
Height 80 mm
Content 1 pc(s)
Type 130044
Material (details) Front plate, back plate: 1.5 mm Aluminium sheet
Type 130044
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures