ProUser IBC 25000 16638 Automatic charger 24 V, 12 V 25 A 12.5 A

  • Item no.: 1561886
  • Manufacturer no.: 16638
  • EAN: 8717809181749

Intelligent battery charger which is for 12V/24V AGM, Gel and wet batteries.

This text is machine translated.

  • Item no.: 1561886
  • Manufacturer no.: 16638
  • EAN: 8717809181749

Intelligent battery charger which is for 12V/24V AGM, Gel and wet batteries.

This text is machine translated.

Battery voltage 24 V , 12 V
Operating voltage 230 V / AC
Recommended battery capacity at 12 V max. 500 Ah
Recommended battery capacity at 12 V min. 45 Ah
Recommended battery capacity at 24 V (max.) 500 Ah
Recommedned battery capacity at 24 V min. 45 Ah
Suitable for VRLA AGM , SLA , Lead acid
Features Charge monitoring , Battery life protection
Charging current at 12 V 25 A
Charging current at 24 V 12.5 A
Width 41 cm
Height 9.5 cm
Length 20 cm
IP rating
IP20
Product type Automatic charger

Technical data

Battery voltage 24 V , 12 V
Operating voltage 230 V / AC
Recommended battery capacity at 12 V max. 500 Ah
Recommended battery capacity at 12 V min. 45 Ah
Recommended battery capacity at 24 V (max.) 500 Ah
Recommedned battery capacity at 24 V min. 45 Ah
Suitable for VRLA AGM , SLA , Lead acid
Features Charge monitoring , Battery life protection
Charging current at 12 V 25 A
Charging current at 24 V 12.5 A

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Car & HGV Battery Chargers