
Technical specifications
- Product type
Rivet
- Factory colour
Silver
- Content
1 pc(s)
- Thread type
UNC 4-40
- Manufacturer part #
531144TA002
- Cable Ø range
- Compatible with
D-SUB pin strip 9-pin
D-SUB receptacle 9-pin
D-SUB pin strip 15-pin
D-SUB receptacle 15-pin
D-SUB pin strip 25-pin
D-SUB receptacle 25-pin
D-SUB pin strip 37-pin
D-SUB receptacle 37-pin
D-SUB enclosure 9-pin
D-SUB enclosure 15-pin
Show more
- Length
11 mm
- RoHS-compliant
Yes
- Type
531144TA002
- Type
UNC 4-40
Documents & Downloads
Datasheet
Datasheet 747100 Provertha 531144TA002 531144TA002 Rivet Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 747100 Provertha 531144TA002 531144TA002 Rivet Silver 1 pc(s)
Description
Scope of delivery
- 2 screws
- 2 nuts
- 2 lock washers
- 4 spacers

