Proxxon Micromot BFW 40/E Mill / Drill System
Mill/drill system BFW 40/E, with controller for speeds of 900 - 6.000rpm. The motor operates at 40V, supplied from the power pack/ controller. At this level, the control characteristics are ideal and yield high torque, even at lower speeds.
Mill/drill system BFW 40/E, with controller for speeds of 900 - 6.000rpm. The motor operates at 40V, supplied from the power pack/ controller. At this level, the control characteristics are ideal and yield high torque, even at lower speeds.
Proxxon Micromot BFW 40/E Mill / Drill System
Mill/drill system BFW 40/E, with controller for speeds of 900 - 6.000rpm. The motor operates at 40V, supplied from the power pack/ controller. At this level, the control characteristics are ideal and yield high torque, even at lower speeds.
Highlights & Details
- Triple ball bearing armature provides direct drive (no gearing)
- Die-cast aluminium head with spindle neck of 43mm
- Large, easy to use switch with emergency function
- Chart indicates optimum speeds for milling and drilling of various materials
Facts
- Piercing, 3-way ball-bearing shaft.
- 43 mm Spindle neck
- Switch with Emergency Off function
- Speed chart
- Housing head made of aluminium die-cast
Comments
Customer reviews
Similar products
See and discover other items from category Milling Machines