Proxxon Micromot IBS/E 28 481 Multifunction tool incl. accessories, incl. case 34-piece 100 W
This high-revving Proxxon Micromot IBS/E 28 481 Multifunction tool incl. accessories, incl. case 34-piece 100 W is a special balanced, low noise DC motor has fullwave electronic speed control. The ground steel spindle runs in a ball bearing. Six h…
- Warranty: 24 months
- Manufacturer: Proxxon Micromot
This high-revving Proxxon Micromot IBS/E 28 481 Multifunction tool incl. accessories, incl. case 34-piece 100 W is a special balanced, low noise DC motor has fullwave electronic speed control. The ground steel spindle runs in a ball bearing. Six h…
- Warranty: 24 months
- Manufacturer: Proxxon Micromot
Technical data
- Protection type Protection isolated according to class 2
Features | incl. accessories , incl. case |
---|---|
Power | 100 W |
Idle speed | 5000 - 20000 rpm |
Collet diameter | 1 mm , 1.5 mm , 2 mm , 2.4 mm , 3 mm , 3.2 mm |
Tool holder | Collets |
Operating voltage | 230 V |
Length | 230 mm |
Weight | 500 g |
Power | 100 W |
Rotational speed range | 5000 - 20000 RPM |
Collet diameter | 1.0 - 3.2 mm |
---|---|
Operating voltage | 230V / 50 Hz |
Product type | Multifunction tool |
Documents & Downloads
Proxxon Micromot IBS/E 28 481 Multifunction tool incl. accessories, incl. case 34-piece 100 W
This high-revving Proxxon Micromot IBS/E 28 481 Multifunction tool incl. accessories, incl. case 34-piece 100 W is a special balanced, low noise DC motor has fullwave electronic speed control. The ground steel spindle runs in a ball bearing. Six high concentricity MICROMOT collets, (1.0 – 1.5 – 2.0 – 2.4 – 3.0 and 3.2mm and closure nut) are included. It is a professional, fast machine with special balanced motor. Continuously variable electronic speed control (full wave electronics). Ground steel precision shaft on ball bearings. For high concentricity. No rattling or knocking by tool inserts.
Highlights & Details
- Ball bearing spindle of ground steel with lock button for rapid cutter changing
- Quiet, powerful 100W motor with full wave electronics for speeds between 5000 and 20000rpm
- Streamlined head of die-cast aluminium for exact bearing seats and optimal stability
- Quality without compromise: isolation according to class 2 requirements
- With 34 bits and cutters of industrial quality, all shafts Ø 2.35mm. Complete with six triple slit steel collets covering 1.0 to 3.2mm
Facts
- With 20mm fitting for use on drill/horizontal stands.
Delivery
- Set of tool inserts and 6 collets from 1.0 to 3.2mm. Supplied in a sturdy case.
- Warranty: 24 months
- Manufacturer: Proxxon Micromot
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multi Tools