Proxxon Micromot LB/E 28 485 Multifunction tool incl. case 100 W
Perfect for working on places that are difficult to access. For cutting, grinding, polishing, drilling, deburring, trimming (particularly suitable for internal grinding).
- Warranty: 24 months
- Manufacturer: Proxxon Micromot
Perfect for working on places that are difficult to access. For cutting, grinding, polishing, drilling, deburring, trimming (particularly suitable for internal grinding).
- Warranty: 24 months
- Manufacturer: Proxxon Micromot
Technical data
- Spindle neck diameter: 20 mm
Features | incl. case |
---|---|
Power | 100 W |
Idle speed | 5000 - 20000 rpm |
Collet diameter | 1 mm , 1.5 mm , 2 mm , 2.4 mm , 3 mm , 3.2 mm |
Tool holder | Collets |
Operating voltage | 230 V |
Length | 300 mm |
Weight | 630 g |
Power | 100 W |
Rotational speed range | 5000 - 20000 rpm |
Operating voltage | 230 V/ 50 Hz |
---|---|
Product type | Multifunction tool |
Documents & Downloads
Proxxon Micromot LB/E 28 485 Multifunction tool incl. case 100 W
Perfect for working on places that are difficult to access. For cutting, grinding, polishing, drilling, deburring, trimming (particularly suitable for internal grinding).
Highlights & Details
- Transmission head made of die-cast aluminium
- 100 mm long, slim spindle neck (Ø 20 mm)
Facts
- Electronic continously adjustable speed control
- Stainless steel precision spindle suported on ball bearings
- Chuck system ensures highly accurate concentricity
- No juddering or knocking by tool inserts
- Spindle lock device simplifies tool changes.
Delivery
- Long-neck Drill grinder
- Collets 1.0/1.5/2.0/2.4/3.0/3.2 mm
- Plastic case.
- Warranty: 24 months
- Manufacturer: Proxxon Micromot
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multi Tools