Proxxon Micromot MICROMOT 230/E 28440 Multifunction tool 80 W
For drilling, milling, grinding, polishing, brushing, cutting and engraving. The extremely slim casing (made of glass-fiber reinforced polyamide with soft component in the grip area allows the device with two fingers (Pen-Griff). Balanced especially …
- Warranty: 24 months
- Manufacturer: Proxxon Micromot
For drilling, milling, grinding, polishing, brushing, cutting and engraving. The extremely slim casing (made of glass-fiber reinforced polyamide with soft component in the grip area allows the device with two fingers (Pen-Griff). Balanced especially …
- Warranty: 24 months
- Manufacturer: Proxxon Micromot
Technical data
Power | 80 W |
---|---|
Idle speed | 6000 - 20000 rpm |
Collet diameter | 1 mm , 1.5 mm , 2 mm , 2.4 mm , 3 mm , 3.2 mm |
Tool holder | Collets |
Operating voltage | 230 V |
Weight | 270 g |
Power | 80 W |
Rotational speed range | 6000 - 20000 rpm |
Type | MICROMOT 230/E |
Operating voltage | 230 V |
Product type | Multifunction tool |
---|
Boring/milling MICROMOT 50/E
For drilling, milling, grinding, polishing, brushing, cutting and engraving. The extremely slim casing (made of glass-fiber reinforced polyamide with soft component in the grip area allows the device with two fingers (Pen-Griff). Balanced especially designed motor. Quiet and extremely durable. The maximum speed of 20,000 rpm can be reduced by means of full wave electronics on 6000/min continuously. With almost the same torque in the lower speed range. Ground, ball-bearing spindle. Spindle tool change by pressing a button lockable. 20 mm system adaptation for use in MICROMOT drilling and horizontal stands.
Facts
- Housing made of glass-fiber reinforced polyamide
- full wave electronics
- Continuous speed regulation.
Delivery
- Steel collets 1/1.5/2/2.4/3/3.2 mm.
- Warranty: 24 months
- Manufacturer: Proxxon Micromot
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multi Tools