Proxxon Micromot NG 2/E Mains Adapter
NORYL casing (heat resistant – a necessity for transformer enclosures).Polarised socket for MICROMOT plug. Red LED indicates readiness for use. PTC (Positive temperature coefficient) element prevents overload (and plugged in tool will not automatical…
NORYL casing (heat resistant – a necessity for transformer enclosures).Polarised socket for MICROMOT plug. Red LED indicates readiness for use. PTC (Positive temperature coefficient) element prevents overload (and plugged in tool will not automatical…
Proxxon Micromot NG 2/E Mains Adapter
NORYL casing (heat resistant – a necessity for transformer enclosures).
Polarised socket for MICROMOT plug. Red LED indicates readiness for use. PTC (Positive temperature coefficient) element prevents overload (and plugged in tool will not automatically restart). After cooling down the mains plug should be disconnected briefly to reset the adapter. With holes for storing bits. Foldable tool rest provides a secure place for keeping the MICROMOT tools at the ready. Variable speed control with feedback effect for adjusting bit speed to suit the job, as well as providing high torque at low speeds.
Highlights & Details
- Electronic speed control
- 220 – 240V
- Supplies 2.0A at 16 Volt open circuit and 12 Volt under load
- Weight 1000g
- Class 2 insulation
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Multitool Accessories