PS Omeg PC20BU/PC1S CEPS F1 A10K Single turn rotary pot + switch Mono 10 kΩ 1 pc(s)
Technical data
Features | + switch |
---|---|
Resistance | 10 kΩ |
Resistance characteristic | linear |
Output | Mono |
Switch position | 1 x Off/On |
Connection | |
Mechanical angle | 300 ° |
Shaft length | 65 |
Axle type | Plastic , Smooth |
Axle Ø | 6 mm |
Thread size | M10 |
---|---|
Content | 1 pc(s) |
Type | PC20BU/PC1S CEPS F1 A10K |
RoHS-compliant | Yes |
Product type | Single turn rotary pot |
- Warranty: 24 months
- Manufacturer: PS Omeg
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers