PS45M-0MC1B R500K Slider pot 500 kΩ Stereo 0.25 W linear 1 pc(s)

  • Item no.: 675475
  • Manufacturer no.: 4111606390
  • EAN: 2050001793492

45MM DUAL SLIDEPOTI PS45M 500K 20%

  • Warranty: 24 months
  • Item no.: 675475
  • Manufacturer no.: 4111606390
  • EAN: 2050001793492

45MM DUAL SLIDEPOTI PS45M 500K 20%

  • Warranty: 24 months
Resistance 500 kΩ
Resistance characteristic linear
Movement (±1) 45 mm
Power rating 0.25 W
Tolerance ± 20 %
Length 60 mm
Width 9 mm
Content 1 pc(s)
Output Stereo
Type PS45M-0MC1B R500K
Product type Slider pot

Technical data

Resistance 500 kΩ
Resistance characteristic linear
Movement (±1) 45 mm
Power rating 0.25 W
Tolerance ± 20 %
Length 60 mm
Width 9 mm
Content 1 pc(s)
Output Stereo
Type PS45M-0MC1B R500K

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Slide Potentiometers