PSOT3080L Mini buzzer Noise emission: 80 dB Voltage: 30 V Continuous acoustic signal 1 pc(s)

  • Item no.: 1461353
  • Manufacturer no.: PSOT3080L
  • EAN: 2050003959926

Piezo-Signalg 30mm 30V 2,8kHz 80dB Litze

  • Warranty: 24 months
  • Item no.: 1461353
  • Manufacturer no.: PSOT3080L
  • EAN: 2050003959926

Piezo-Signalg 30mm 30V 2,8kHz 80dB Litze

  • Warranty: 24 months
Content 1 pc(s)
(Ø) 30 mm
Height 5.5 mm
Connection Print
Fastening method PCB
Type Round
Sound signal type Continuous acoustic signal
Type PSOT3080L
Noise emission 80 dB
Resonance 2.8 kHz
Voltage 30 V
Product type Mini buzzer

Technical data

Content 1 pc(s)
(Ø) 30 mm
Height 5.5 mm
Connection Print
Fastening method PCB
Type Round
Sound signal type Continuous acoustic signal
Type PSOT3080L
Noise emission 80 dB
Resonance 2.8 kHz

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers