
Total (€ 0.31 / piece)
€ 1.55
plus VAT.
14-day return policy included
Highlights & Details
Inverted pin strip STLZ950-INV
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- Suitable counterpart: AKZ950-INV, STLZ950.
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
STLZ950
- Features
closed
- CS
5.08 mm
- Pins per row
3
- Total number of pins
3
- Width
22.50 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
1 pc(s)
- Dim
(L x W x H) 8.50 x 22.50 x 17.24 mm
- Connection
Print
- Case material
PA 6.6
- Manufacturer part #
50950039121F
- Factory colour
Green
- Industrial packaging
No
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
17.24 mm
- Length
8.50 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-30 °C
- Type
STLZ950/3-5.08-V
Documents & Downloads
Datasheet
Datasheet 567388 PTR Hartmann Pin housing PCB STLZ950 Total number of pins 3 Contact spacing: 5.08 mm 50950039121F 1 pc(s)




