
Highlights & Details
Spring power terminal - series AKZ4551
- RM 3.81 mm
Our service for you
Technical specifications
- (Coloured) suitable counterpart: STLZ1550 basalt grey
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
AK(Z)4551
- Features
+ push-in spring bracket
- CS
3.50 mm
- Pins per row
7
- Total number of pins
7
- Width
24.50 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
26
- Stripping length (max.)
11.00 mm
- Dim
(L x W x H) 11.30 x 24.50 x 21.10 mm
- Connection
Spring-loaded terminal
Plug
- Manufacturer part #
54551070401E
- Factory colour
Basalt grey
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
21.10 mm
- Length
11.30 mm
- max. cross section
2.50 mm²
- Min. cross section
0.14 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-30 °C
- Type
AK4551/7KD-3.5
- Material (details)
PA, UL94V-0
- Type
Spring power terminal, plug-in
- Nominal voltage (details)
160 V
- Nominal current (details)
10 A
- Connector cross section
Up to 1.5 mm²
- Cross section
Up to 1.5 mm²
Documents & Downloads
Information
Information 568423 PTR Hartmann Socket housing cable AK(Z)4551 Total number of pins 7 Contact spacing: 3.50 mm 54551070401E 1 pc(s)



