Pudenz CF 8 50A 15508925501 Bolt down fuse
Technical data
- Nominal voltage up to 58 V
- Voltage drop 100 mV
- Test line 25 mm²
- Switching capacity 2 kA
- Insulation Ceramic C221
Length | 11.5 mm |
---|---|
Width | 20 mm |
Height | 23.5 mm |
Type | 50 A |
Dim | (L x W x H) 11.5 x 20 x 23.5 mm |
Product type | Bolt down fuse |
Documents & Downloads
Polsicherung CF8
Main fuse for attachment to the terminal at the battery. With transparent cover for visual inspection melting elements.
Highlights & Details
- Easy construction
- Warranty: 24 months
- Manufacturer: Pudenz
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Battery & Charger Accessories