Number
Highlights & Details
PULS ML30.100 Rail mounted PSU (DIN) 24 V DC 1.3 A 30 W No. of outputs:1 x Content 1 pc(s)
- 28 V DC / 1.3 A;30 W
- Input 1-phase
- Input voltage range 85 - 264 V/AC, 85 - 375 V DC;Connection (components): Spring-loaded terminal
Technical specifications
- Nominal input voltage
115 V/AC
230 V/AC
85 - 375 V/DC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
- Output voltage
24 V DC
- Input voltage
85 - 264 V/AC, 85 - 375 V DC
- Input voltage (max.)
264 V AC
- Max. output current
1.3 A
- Output current (max.) - rounded
1.3 A
30 W
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Spring-loaded terminal
- Dim
(W x H x D) 45 x 75 x 91 mm
- Weight
230 g
- Output voltage (max.)
28 V DC
- Output voltage (min.)
24 V DC
- Manufacturer part #
ML30.100
- Content
1 pc(s)
- Width
45 mm
- Height
75 mm
- Max. temperature
+70 °C
- Type
MiniLine ML30.100
- Depth
91 mm
30 W
- Connections
Spring cage terminal
- Output current (details)
1.3 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 511260 PULS ML30.100 Rail mounted PSU (DIN) 24 V DC 1.3 A 30 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511260 PULS ML30.100 Rail mounted PSU (DIN) 24 V DC 1.3 A 30 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate
Conformity certificate 511260 PULS ML30.100 Rail mounted PSU (DIN) 24 V DC 1.3 A 30 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- Spring-loaded connecting terminals
- Robust plastic housing
- World-wide approvals (UL, EN, CSA, CB Scheme) for industry and office/home