Pure Evoke H4 Prestige Desk radio DAB+, FM AUX, Bluetooth rechargeable Black

  • Item no.: 1910687
  • Manufacturer no.: 151074
  • EAN: 0759454510749

Discover the subtleties of lifeThe Prestige Edition plays in its own league. Hand-made, she enthuses all those who always put quality first. Classic design meets modern chic! The proportions of the radio are perfectly balanced, only the highest quali…

  • Warranty: 24 months
  • Manufacturer: Pure
  • Item no.: 1910687
  • Manufacturer no.: 151074
  • EAN: 0759454510749

Discover the subtleties of lifeThe Prestige Edition plays in its own league. Hand-made, she enthuses all those who always put quality first. Classic design meets modern chic! The proportions of the radio are perfectly balanced, only the highest quali…

  • Warranty: 24 months
  • Manufacturer: Pure
Tuner DAB+ , FM
Functions AUX , Bluetooth
Features rechargeable
Station memory 40
Dim (W x H x D) 221 x 180 x 115 mm
Interfaces (output) Headphone jack (3.5 mm)
Interfaces (input) Audio stereo (3.5 mm jack)
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour Black
Width 221 mm
Height 180 mm
Depth 115 mm
Wireless charging No
Type Bluetooth®
Product type Desk radio

Technical data

Tuner DAB+ , FM
Functions AUX , Bluetooth
Features rechargeable
Station memory 40
Dim (W x H x D) 221 x 180 x 115 mm
Interfaces (output) Headphone jack (3.5 mm)
Interfaces (input) Audio stereo (3.5 mm jack)
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour Black

Frequently bought together

Similar products

See and discover other items from category Radios