Pure Move T4 Pocket radio DAB+, FM Bluetooth rechargeable White

  • Item no.: 1910695
  • Manufacturer no.: 152225
  • EAN: 0759454522254

Made for the outdoorsThe Move T4 is the ideal radio for all, who are constantly on the move. Thanks to the compact design it fits well in the hand and is also small enough to be taken along while traveling. The hard-glass front offers protection agai…

  • Warranty: 24 months
  • Manufacturer: Pure
  • Item no.: 1910695
  • Manufacturer no.: 152225
  • EAN: 0759454522254

Made for the outdoorsThe Move T4 is the ideal radio for all, who are constantly on the move. Thanks to the compact design it fits well in the hand and is also small enough to be taken along while traveling. The hard-glass front offers protection agai…

  • Warranty: 24 months
  • Manufacturer: Pure
Tuner DAB+ , FM
Functions Bluetooth
Features rechargeable
Station memory 20
Dim (W x H x D) 130 x 65 x 20 mm
Interfaces (output) Headphone jack (3.5 mm)
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Colour White
Width 130 mm
Height 65 mm
Depth 20 mm
Weight 205 g
Wireless charging No
Type Bluetooth®
Product type Pocket radio

Technical data

Tuner DAB+ , FM
Functions Bluetooth
Features rechargeable
Station memory 20
Dim (W x H x D) 130 x 65 x 20 mm
Interfaces (output) Headphone jack (3.5 mm)
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Colour White
Width 130 mm

Frequently bought together

Similar products

See and discover other items from category Radios