
Pure Pop Midi Bluetooth ®
Highlights & Details
- DAB+ and FM radio
- 5 direct access keys for the most popular radio stations
- From the pure audio experts developed in order to guarantee the highest possible sound quality
- Wireless transmission of music from your smartphone or tablet PC via Bluetooth ®
- Large display shows the time, the name of the title, name of the radio station and much more
- Alarm with 2 alarm times
- Large rotary button on the top side for easy and intuitive operation
- Operation via power supply, optional PURE ChargePAK D1 battery pack or AA batteries
- Also ideal for traveling, in the garden or on the road traveling
- Medium-sized dimensions - ideal for every side table or in the kitchen
Technical specifications
- Product type
Desk radio
- Tuner
DAB+
FM
- hifi functions
Bluetooth
- Station memory
20
- Dim
(W x H x D) 93 x 173 x 102 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Bluetooth
- Power supply (LOV)
mains-powered
battery-powered
rechargeable
- Power supply
PSU (included)
Rechargeable batteries (optional)
4 x AA battery (optional)
- Factory colour
Black
White
- Width
93 mm
- Height
173 mm
- Depth
102 mm
- Weight
700 g
- Wireless charging
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1304063 Pure Pop Midi Bluetooth® Desk radio DAB+, FM Bluetooth Black, White
Information
Information 1304063 Pure Pop Midi Bluetooth® Desk radio DAB+, FM Bluetooth Black, White
Description
Digital and FM radio with Bluetooth ®
The Pop Midi is a compact, portable DAB digital and FM-radio, which at the same time as exceptional sounding Bluetooth speaker acts. Thanks to the five transmitter memory buttons, the setting of your favorite radio station is made easy. Other features are two alarm clock, a kitchen timer and excellent sound quality.
If you are an excellent digital radio or a portable Bluetooth ® speaker, offers you pop midi with Bluetooth ® from our new pop-familie the best of both worlds. You can listen to your favorite station or stream the desired songs, playlists or Internet radio stations via wireless with Bluetooth ® from your mobile phone or tablet. With the dimensions 17 cm high, 9 cm wide and 10 cm depth has Pop Midi with Bluetooth the perfect size for most of the side tables or kitchen work surfaces.
Just as our other new digital radio, Pop Midi with Bluetooth ® the seal of quality "Digital Tick" for the ability to future change from FM to digital radio. Other features include a clearly visible, clock, two alarm clock, an additional input as well as DAB digital and FM radio. For listening on the go with Pop Midi with Bluetooth ®, you can an environment-friendly ChargePAK D1 battery pack or alternatively also ordinary AA alkaline batteries.
Your music - completely without cable
The built-in Bluetooth ® makes your radio to an outstanding wireless speakers. All you have to do is select your favorite music, a streaming service or Internet radio stations of your choice and play the content directly from your phone or tablet - completely without the cable mess.
Great design and fantastic sound
Pop Midi with Bluetooth ® does not only look good. Like all other pure digital radio has been Pop Midi with Bluetooth ® from our audio experts in the United Kingdom and by hand, in order to guarantee the highest possible sound quality.
Compact for the hearing on the move
Thanks to the compact size of Pop Midi with Bluetooth ®, you can listen to your favorite radio show simply there to listen to wherever you want, whether in the kitchen, in the office or in the bedroom. If you have a ChargePAK E1-battery pack or a normal AA alkaline battery, you can use the desired station in the garden or on journeys.
Enjoy digital radio
DAB digital radio enables rich sound in digital quality and opens up access to numerous transmitter (many of them very exclusively for digital radio). In addition to a broader selection enable the large display of our digital radio access to information about the set channel, among other things, the title of the current track, the name of the radio program and much more. Digital radios automatically find all available channels and enables the selection on the basis of the station name. In addition, the device offers FM reception of radio stations that have not yet been switched over to digital technology.
Bluetooth
Plays music wirelessly from your smartphone.
Pop-Taste
On/off and volume control with a single touch.
Compact
Also ideal for living spaces with very little space.
20 station memory slots
Select up to 20 station of your choice.
The alarm functions.
You wake up with your favorite radio station or alarm tone.
Kitchen timer
Define countdown timer, at the end of the alarm.
Sleep timer
Place your radio to standby after a period of time.
This text is machine translated.
The Pop Midi is a compact, portable DAB digital and FM-radio, which at the same time as exceptional sounding Bluetooth speaker acts. Thanks to the five transmitter memory buttons, the setting of your favorite radio station is made easy. Other features are two alarm clock, a kitchen timer and excellent sound quality.
If you are an excellent digital radio or a portable Bluetooth ® speaker, offers you pop midi with Bluetooth ® from our new pop-familie the best of both worlds. You can listen to your favorite station or stream the desired songs, playlists or Internet radio stations via wireless with Bluetooth ® from your mobile phone or tablet. With the dimensions 17 cm high, 9 cm wide and 10 cm depth has Pop Midi with Bluetooth the perfect size for most of the side tables or kitchen work surfaces.
Just as our other new digital radio, Pop Midi with Bluetooth ® the seal of quality "Digital Tick" for the ability to future change from FM to digital radio. Other features include a clearly visible, clock, two alarm clock, an additional input as well as DAB digital and FM radio. For listening on the go with Pop Midi with Bluetooth ®, you can an environment-friendly ChargePAK D1 battery pack or alternatively also ordinary AA alkaline batteries.
Your music - completely without cable
The built-in Bluetooth ® makes your radio to an outstanding wireless speakers. All you have to do is select your favorite music, a streaming service or Internet radio stations of your choice and play the content directly from your phone or tablet - completely without the cable mess.
Great design and fantastic sound
Pop Midi with Bluetooth ® does not only look good. Like all other pure digital radio has been Pop Midi with Bluetooth ® from our audio experts in the United Kingdom and by hand, in order to guarantee the highest possible sound quality.
Compact for the hearing on the move
Thanks to the compact size of Pop Midi with Bluetooth ®, you can listen to your favorite radio show simply there to listen to wherever you want, whether in the kitchen, in the office or in the bedroom. If you have a ChargePAK E1-battery pack or a normal AA alkaline battery, you can use the desired station in the garden or on journeys.
Enjoy digital radio
DAB digital radio enables rich sound in digital quality and opens up access to numerous transmitter (many of them very exclusively for digital radio). In addition to a broader selection enable the large display of our digital radio access to information about the set channel, among other things, the title of the current track, the name of the radio program and much more. Digital radios automatically find all available channels and enables the selection on the basis of the station name. In addition, the device offers FM reception of radio stations that have not yet been switched over to digital technology.
Bluetooth
Plays music wirelessly from your smartphone.
Pop-Taste
On/off and volume control with a single touch.
Compact
Also ideal for living spaces with very little space.
20 station memory slots
Select up to 20 station of your choice.
The alarm functions.
You wake up with your favorite radio station or alarm tone.
Kitchen timer
Define countdown timer, at the end of the alarm.
Sleep timer
Place your radio to standby after a period of time.
This text is machine translated.
Features
- 7.62 cm (3") speaker
- Telescopic aerial
Scope of delivery
- Mains adapter.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio








