Pure StreamR Voice-controlled speaker Aux, Built-in Amazon Alexa, Wi-Fi Black

  • Item no.: 2268807
  • Manufacturer no.: 154320
  • EAN: 0759454543204

StreamR combines the comfort of Bluetooth speakers with smart features and digital radio, was designed to enhance your personal listening experience. Take your favorite DAB Plus stations with you wherever you go, ask Alexa for help and enjoy music fr…

  • Warranty: 24 months
  • Manufacturer: Pure
  • Item no.: 2268807
  • Manufacturer no.: 154320
  • EAN: 0759454543204

StreamR combines the comfort of Bluetooth speakers with smart features and digital radio, was designed to enhance your personal listening experience. Take your favorite DAB Plus stations with you wherever you go, ask Alexa for help and enjoy music fr…

  • Warranty: 24 months
  • Manufacturer: Pure
Output rating 30 W
Features Aux , Built-in Amazon Alexa , Wi-Fi
Bluetooth 4.2
Transfer type Bluetooth® , Wi-Fi
Dim (W x H x D) 105 x 80 x 105 mm
Colour Black
Max. battery life 15
Power supply USB (built-in)
Weight 0.728
Width 105 mm
Height 80 mm
Depth 105 mm
Wireless charging No
Product type Voice-controlled speaker

Technical data

Output rating 30 W
Features Aux , Built-in Amazon Alexa , Wi-Fi
Bluetooth 4.2
Transfer type Bluetooth® , Wi-Fi
Dim (W x H x D) 105 x 80 x 105 mm
Colour Black
Max. battery life 15
Power supply USB (built-in)
Weight 0.728
Width 105 mm

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers