QNAP HS-453DX-4G NAS server casing 2 Bay 2x M2 slot

  • Item no.: 1893029
  • Manufacturer no.: HS-453DX-4G
  • EAN: 0885022015702

The Computex 2018 of d&i design award-winning HS -453 DX is characterized by a modern and minimalistic appearance at maximum multimedia performance. The HS -453 DX is Intel® Celeron® J4105 quad-core processor with HDMI 2.0 (4K@60Hz) output supports a…

  • Warranty: 24 months
  • Manufacturer: QNAP
  • Item no.: 1893029
  • Manufacturer no.: HS-453DX-4G
  • EAN: 0885022015702

The Computex 2018 of d&i design award-winning HS -453 DX is characterized by a modern and minimalistic appearance at maximum multimedia performance. The HS -453 DX is Intel® Celeron® J4105 quad-core processor with HDMI 2.0 (4K@60Hz) output supports a…

  • Warranty: 24 months
  • Manufacturer: QNAP
No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel® Celeron® J4105 Quad Core 1.5 GHz processor (Burst up to 2.5 GHz)
RAM
4 GB
Memory expansion up to 8 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Features 2x M2 slot
Interfaces LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps) , USB 2.0 , USB-C™ , USB 3.0 , HDMI™ , Audio stereo (3.5 mm jack) , Headphone jack (3.5 mm)
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
No. of USB 3.0 ports 1 x
No. of HDMI ports 1 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , JBOD , Hot Spare-fähig , Hot Swap-fähig
Cloud Yes
DLNA Yes
Air vent Passive
Width 404 mm
Height 42.8 mm
T 220 mm
Weight 2.40 kg
Power supply (LOV) mains-powered
Product type NAS server casing

Technical data

No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel® Celeron® J4105 Quad Core 1.5 GHz processor (Burst up to 2.5 GHz)
RAM
4 GB
Memory expansion up to 8 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Features 2x M2 slot
Interfaces LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps) , USB 2.0 , USB-C™ , USB 3.0 , HDMI™ , Audio stereo (3.5 mm jack) , Headphone jack (3.5 mm)
No. of USB 2.0 ports 2 x

Frequently bought together

Similar products

See and discover other items from category Servers