
The QNAP NAS system TS-128 A
Highlights & Details
- Qsync is a simple-to-use real-time file synchronization service for computers and mobile devices. With Qsync can backup their data across multiple sites can be used together, what the file sharing even simpler.
- The TS-128 A offers snapshot protection at an affordable price, what makes it possible for you, files and data against accidental erasure and malware attacks to protect.
- Hybrid Backup Sync gives you the freedom to set several auto-backup/sync functions and to combine important data securely store and to ensure safety.
- The three multimedia "stations" (Photo, Music and Video) will help you to centralize your family can easily the multimedia files to manage, organize and search.
- Your multimedia collection can be directly from the TS-128 A on supported Smart TVs, music player and game consoles be streamed.
- Download Station combines many popular download services and functions. With the power-saving and quiet TS-128 A you can download tasks over a long period of time without a high electricity bills.
Technical specifications
- Product type
NAS server casing
- Series
TS-128A
- No. of hard disk bays
1 Bay
- Suitable for hard drive sizes (HDD/SSD)
3.5 inch
- CPU
Realtek RTD 1295 Quad Core Processor 1,4GHz
1 GB
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
- No. of USB 2.0 ports
2 x
- No. of USB type A 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Cloud
Yes
- DLNA
Yes
- Power supply (LOV)
mains-powered
- Width
60 mm
- Height
187 mm
- Depth
125 mm
- Weight
1.23 kg
- Dim
(W x H x D) 60 x 187 x 125 mm
- Access via mobile devices
Download
App
Browser
Streaming
Upload
- Supported mobile OS
Android™
Apple iOS®
Documents & Downloads
Datasheet
Datasheet 1698123 QNAP TS-128A NAS server casing 1 Bay TS-128A
User & Safety Instructions
User & Safety Instructions 1698123 QNAP TS-128A NAS server casing 1 Bay TS-128A
Description
Light and high performance, entry-level NAS for private cloud and home entertainment
Equipped with a realtek RTD 1295 quad-core processor, the TS-128 A home users powerful functions such as snapshot-based backup, file synchronization and private cloud services. The TS-128 A is also a one-stop Home Entertainment Portal for streaming photos, music and videos on multiple devices in the whole house and beyond. With its energy-saving and low-noise operation is the TS-128 A particularly for home users and offers user-friendly and comfortable functions for the storage of files and multimedia applications.
Slim and powerful.
The TS-128 A has a realtek RTD 1295 quad-core processor with 1.4 GHz, 1 GB RAM and a 1GbE network port to a power of up to 112 MB/s. If you choose, your files with AES-256 encryption to encrypt, is the power still in impressive 112 MB/s, allowing you to protect your privacy, without compromising performance.
Lightweight and easy to install
The minimalist and sleek design of the TS-128 A makes it easy to integrate it into your home. With its unique, tool-less design is the setting up of the TS-128 A so simple that it not even a screwdriver is required!
A single NAS for cross-platform file access and sharing with several devices
The TS-128 A serves as a file exchange platform, in order to simplify the file management device across, and is equipped with a variety of computers and devices (including Windows, MacOS and more) compatible. The Qsync Suite for mobile devices can be installed in order to synchronize files via PC, phones and tablets across and share.
Backing up data is as easy as 1-2-3
By secure computer habits practice and with the TS-128 A your file backup tasks, you can calmly sit back and know that your data is safe. QNAPs NetBak Replicator backup utility can backup/restore files on a Windows ® PC help, while MacOS users can set up the Time Machine so that it is under the TS-128 A saved.
High-end snapshot protection for files and data
QNAP has the support for file snapshot protection on our entry-level NAS expanded. Snapshots were originally only on high-end business systems and will take you to the system status and data content at a specific point in time. If you accidentally delete files/change, hard drives fail, or your network is infected with malware, you can use the snapshot protection files quickly to a previous restore point in time.
You can save your files with the versatile Hybrid Backup Sync
With the TS-128 A complicated backup settings are a thing of the past. You can sync now as your single portal for the hybrid backup backup, restore and synchronize files. Through the support of local NAS, remote-NAS and cloud memory as source and of the destination, you can combine several backup tasks, in order to ensure an optimum protection for your data. Other features include planning, versioning, data compression and multi-layer encryption, so your files be kept safely and reliably.
360-degree panorama photo/video
Good news for adventurers! QNAP NAS now supports the popular 360-degree panorama recording format! When you click on the 360-degree panorama display, your photos and videos as 360-degree panorama media files are displayed.
Your download needs covered
With the energy-efficient and quiet TS-128 A you no longer need to use different download programs or your computer run constantly. Use Download Station, in order to search Downloads and your download tasks to manage.
You can enjoy an astonishing multimedia experience
With the TS-128 A you can enjoy your photos, music and videos at home and on the go. It is easy, convenient and fun!
Take photos at any time and any place and manage it with the Photo Station. You can organize photos by folders or albums, and display them in different modes.
With powerful smart playlists, comprehensive search functions and a user-friendly interface is Music Station more than only music for your ears.
The Smart Collection, the extended search and the simple sharing functions of video station make it so easy to enjoy your videos. Spoiler Alert: You can even video information from several online databases import!
Everything you need for a perfect multimedia experience
The brand new QVHelper can help you multimedia files on media player from your computer and/or mobile devices to stream and decoding. The Qfinder Pro can also save time and NAS system resources by media files locally on your PC trans-coded, before placing them on the NAS can be uploaded. With the TS-128 A and useful apps, your audio-visual experience is smooth and comfortable. It is everything you need to enjoy great multimedia entertainment.
All these NAS functions for traveling
The TS-128 A has a multitude of mobile apps to extend the functionality to your smartphones and tablets. If you are in business or private, your files and data only a few taps away.
With Qfile, you can at any time and from anywhere on your TS-128 A saved files, so that your USB sticks for always dispose of.
Qsync synchronized quickly and easily files across different platforms and across multiple devices, so that you never again miss important information.
Use Qget your TS-128 A intention to move files to download. The files are automatically downloaded to your TS-128 A
Use Qphoto to view photos and share on the TS-128 A are stored. You can also immediately photos/videos on the TS-128 A upload, while you can be recorded so that you do not have to worry about storage space problems need to make or if your phone is lost.
You can enjoy your music on the move with Qmusic! Browse your music and edit playlists before you can stream or download from the TS-128 A on your device.
Qvideo plays videos for you, and you can immediately share videos and even of chromium cast stream. Even while traveling are management functions such as category, marking and evaluation available.
Serious Security Features
The TS-128 A is with comprehensive security features such as 2-level authentication, Encrypted access, IP filtering/blocking and anti-virus. In addition, you can use folder permissions for users and unauthorized access for unauthorized users or applications to block.
Energy efficient and quiet
The TS-128 A requires only 7,06 W and offers powerful functions without high electricity bill. Other intelligent energy-saving modes help to minimize power consumption, and with a quiet fan is both the noise development as well as the heat of the TS-128 A reduced to a minimum.
This text is machine translated.
Equipped with a realtek RTD 1295 quad-core processor, the TS-128 A home users powerful functions such as snapshot-based backup, file synchronization and private cloud services. The TS-128 A is also a one-stop Home Entertainment Portal for streaming photos, music and videos on multiple devices in the whole house and beyond. With its energy-saving and low-noise operation is the TS-128 A particularly for home users and offers user-friendly and comfortable functions for the storage of files and multimedia applications.
Slim and powerful.
The TS-128 A has a realtek RTD 1295 quad-core processor with 1.4 GHz, 1 GB RAM and a 1GbE network port to a power of up to 112 MB/s. If you choose, your files with AES-256 encryption to encrypt, is the power still in impressive 112 MB/s, allowing you to protect your privacy, without compromising performance.
Lightweight and easy to install
The minimalist and sleek design of the TS-128 A makes it easy to integrate it into your home. With its unique, tool-less design is the setting up of the TS-128 A so simple that it not even a screwdriver is required!
A single NAS for cross-platform file access and sharing with several devices
The TS-128 A serves as a file exchange platform, in order to simplify the file management device across, and is equipped with a variety of computers and devices (including Windows, MacOS and more) compatible. The Qsync Suite for mobile devices can be installed in order to synchronize files via PC, phones and tablets across and share.
Backing up data is as easy as 1-2-3
By secure computer habits practice and with the TS-128 A your file backup tasks, you can calmly sit back and know that your data is safe. QNAPs NetBak Replicator backup utility can backup/restore files on a Windows ® PC help, while MacOS users can set up the Time Machine so that it is under the TS-128 A saved.
High-end snapshot protection for files and data
QNAP has the support for file snapshot protection on our entry-level NAS expanded. Snapshots were originally only on high-end business systems and will take you to the system status and data content at a specific point in time. If you accidentally delete files/change, hard drives fail, or your network is infected with malware, you can use the snapshot protection files quickly to a previous restore point in time.
You can save your files with the versatile Hybrid Backup Sync
With the TS-128 A complicated backup settings are a thing of the past. You can sync now as your single portal for the hybrid backup backup, restore and synchronize files. Through the support of local NAS, remote-NAS and cloud memory as source and of the destination, you can combine several backup tasks, in order to ensure an optimum protection for your data. Other features include planning, versioning, data compression and multi-layer encryption, so your files be kept safely and reliably.
360-degree panorama photo/video
Good news for adventurers! QNAP NAS now supports the popular 360-degree panorama recording format! When you click on the 360-degree panorama display, your photos and videos as 360-degree panorama media files are displayed.
Your download needs covered
With the energy-efficient and quiet TS-128 A you no longer need to use different download programs or your computer run constantly. Use Download Station, in order to search Downloads and your download tasks to manage.
You can enjoy an astonishing multimedia experience
With the TS-128 A you can enjoy your photos, music and videos at home and on the go. It is easy, convenient and fun!
Take photos at any time and any place and manage it with the Photo Station. You can organize photos by folders or albums, and display them in different modes.
With powerful smart playlists, comprehensive search functions and a user-friendly interface is Music Station more than only music for your ears.
The Smart Collection, the extended search and the simple sharing functions of video station make it so easy to enjoy your videos. Spoiler Alert: You can even video information from several online databases import!
Everything you need for a perfect multimedia experience
The brand new QVHelper can help you multimedia files on media player from your computer and/or mobile devices to stream and decoding. The Qfinder Pro can also save time and NAS system resources by media files locally on your PC trans-coded, before placing them on the NAS can be uploaded. With the TS-128 A and useful apps, your audio-visual experience is smooth and comfortable. It is everything you need to enjoy great multimedia entertainment.
All these NAS functions for traveling
The TS-128 A has a multitude of mobile apps to extend the functionality to your smartphones and tablets. If you are in business or private, your files and data only a few taps away.
With Qfile, you can at any time and from anywhere on your TS-128 A saved files, so that your USB sticks for always dispose of.
Qsync synchronized quickly and easily files across different platforms and across multiple devices, so that you never again miss important information.
Use Qget your TS-128 A intention to move files to download. The files are automatically downloaded to your TS-128 A
Use Qphoto to view photos and share on the TS-128 A are stored. You can also immediately photos/videos on the TS-128 A upload, while you can be recorded so that you do not have to worry about storage space problems need to make or if your phone is lost.
You can enjoy your music on the move with Qmusic! Browse your music and edit playlists before you can stream or download from the TS-128 A on your device.
Qvideo plays videos for you, and you can immediately share videos and even of chromium cast stream. Even while traveling are management functions such as category, marking and evaluation available.
Serious Security Features
The TS-128 A is with comprehensive security features such as 2-level authentication, Encrypted access, IP filtering/blocking and anti-virus. In addition, you can use folder permissions for users and unauthorized access for unauthorized users or applications to block.
Energy efficient and quiet
The TS-128 A requires only 7,06 W and offers powerful functions without high electricity bill. Other intelligent energy-saving modes help to minimize power consumption, and with a quiet fan is both the noise development as well as the heat of the TS-128 A reduced to a minimum.
This text is machine translated.
Scope of delivery
- TS-253 B NAS Server
- 2x Ethernet Cable
- Power cord
- AC adapter: 65W AC Adapter: PWR ADAPTER-65W-A01
- 6x fixing screws for 2.5" hard disks
- User manual
- Remote control.
System requirements
- Windows® 7
- Windows® 8
- Windows® 10
- Windows Server 2003, 2008, 2012, 2012 R2 and R2 2016
- Linux and UNIX
- Apple Mac OS 10.7 or higher.
















