QNAP TS-251+-8G NAS server casing 2 Bay

  • Item no.: 1410737
  • Manufacturer no.: TS-251+-8G
  • EAN: 4712511127706

Given the growing demand for data storage, release and multimedia processing are always looking for more users after a NAS system with good performance and an affordable price. The Intel® quad-core based TS-251+ offers an uncompromising powerful scal…

  • Warranty: 24 months
  • Manufacturer: QNAP
  • Item no.: 1410737
  • Manufacturer no.: TS-251+-8G
  • EAN: 4712511127706

Given the growing demand for data storage, release and multimedia processing are always looking for more users after a NAS system with good performance and an affordable price. The Intel® quad-core based TS-251+ offers an uncompromising powerful scal…

  • Warranty: 24 months
  • Manufacturer: QNAP
No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Quad-Core Intel® Celeron® 2.0GHz (burst up to 2.42GHz)
RAM
8 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.0 , HDMI™
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
No. of LAN ports 2 x
RAID Yes
RAID levels 0 , 1 , JBOD
Cloud Yes
DLNA Yes
Width 102 mm
Height 169 mm
T 225 mm
Weight 1.28 kg
Power supply (LOV) mains-powered
Features USB 3.0 front panel port , Multimedia remote
Product type NAS server casing

Technical data

No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Quad-Core Intel® Celeron® 2.0GHz (burst up to 2.42GHz)
RAM
8 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.0 , HDMI™
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
No. of LAN ports 2 x

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Servers