
Highlights & Details
Qnap TS-251 A-4G 2 Bay NAS Server
- Excellent system performance, ideal for centralized management, file sharing and fuse
- USB-quick access port allows file access without a network connection
- Supports 4K hardware decoding and trans-coded 4K-H.264 videos spontaneously or offline
- The best audio visual experience with HDMI output, multi-channel surround sound and the free remote control you can enjoy
- Set up a personal karaoke system with OceanKTV
- Linux Station supports Ubuntu ® with direct output via HDMI
- A hybrid virtualization approach: Virtualization Station and Container Station
- Supports Virtual JBOD (VJBOD) to maximize the memory usage of several QNAP NAS
Technical specifications
- Product type
NAS server casing
- Series
TS-251A
- No. of hard disk bays
2 Bay
- Suitable for hard drive sizes (HDD/SSD)
2.5 inch
3.5 inch
- CPU
14 nm Intel® Celeron® N3060 dual-core 1.6GHz (up to 2.48 GHz)
4 GB
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 3.2 1st gen)
Micro USB B (USB 3.2 1st gen)
Audio stereo (3.5 mm jack)
- No. of USB type A 3.0 ports
3 x
- No. of LAN ports
2 x
- RAID
Yes
- RAID levels
0
1
JBOD
- Cloud
Yes
- DLNA
Yes
- Power supply (LOV)
mains-powered
- Width
102 mm
- Height
169 mm
- Depth
219 mm
- Weight
1.28 kg
- Dim
(W x H x D) 102 x 169 x 219 mm
- Access via mobile devices
Download
App
Browser
Streaming
- Supported mobile OS
Android™
Apple iOS®
Documents & Downloads
Datasheet
Datasheet 1529580 QNAP TS-251A NAS server casing 2 Bay TS-251A-4G
User & Safety Instructions
User & Safety Instructions 1529580 QNAP TS-251A NAS server casing 2 Bay TS-251A-4G
Description
Scope of delivery
- NAS Server
- 2x network cable
- User manual
- Power supply unit
- Power cord
- 8 x fixing screws 3.5" HDD
- 6x fixing screws 2.5" HDD
- Remote control.
System requirements
- Windows® 7
- Windows® 8
- Windows® 10
- Windows Server 2003/2008 R 2/2012/2012 R2
- Apple Mac OS X, Linux and UNIX.







