QNAP TS-431P NAS server casing 4 Bay

  • Item no.: 1519543
  • Manufacturer no.: TS-431P
  • EAN: 4713213510278

The TS-431P is a powerful and user-friendly Network Storage Center for backup, synchronization, remote access and home entertainment with numerous apps full functions and features, such as Notes Station (creation of digital notes in a secure private …

  • Warranty: 24 months
  • Manufacturer: QNAP
  • Item no.: 1519543
  • Manufacturer no.: TS-431P
  • EAN: 4713213510278

The TS-431P is a powerful and user-friendly Network Storage Center for backup, synchronization, remote access and home entertainment with numerous apps full functions and features, such as Notes Station (creation of digital notes in a secure private …

  • Warranty: 24 months
  • Manufacturer: QNAP
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Alpine AL-212, 2-core, 1.7GHz
RAM
1 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 3 x
No. of LAN ports 2 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , JBOD , Hot Spare-fähig
Cloud Yes
DLNA Yes
Width 180 mm
Height 177 mm
T 235 mm
Weight 3 kg
Power supply (LOV) mains-powered
Features USB 3.0 front panel port
Product type NAS server casing

Technical data

No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Alpine AL-212, 2-core, 1.7GHz
RAM
1 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 3 x
No. of LAN ports 2 x
RAID Yes

Frequently bought together

Similar products

See and discover other items from category Servers