QNAP TS-431P2-1G NAS server casing 4 Bay

  • Item no.: 1698127
  • Manufacturer no.: TS-431P2-1G
  • EAN: 4713213511787

Powerful quad-core NAS with a wide range of applications for Home & Office RangeThe TS-431P2 has three USB 3.0 ports and dual gigabit LAN ports and offers an excellent multi-tasking performance for your backup, synchronisation and remote access requi…

  • Warranty: 24 months
  • Manufacturer: QNAP
  • Item no.: 1698127
  • Manufacturer no.: TS-431P2-1G
  • EAN: 4713213511787

Powerful quad-core NAS with a wide range of applications for Home & Office RangeThe TS-431P2 has three USB 3.0 ports and dual gigabit LAN ports and offers an excellent multi-tasking performance for your backup, synchronisation and remote access requi…

  • Warranty: 24 months
  • Manufacturer: QNAP
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Annapurna Labs AL-314, 4-core, 1.7GHz
RAM
1 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 3 x
No. of Gigabit LANs 2 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Hot Spare-fähig , JBOD
Cloud Yes
DLNA Yes
Width 160 mm
Height 169 mm
T 219 mm
Weight 3 kg
Power supply (LOV) mains-powered
Product type NAS server casing

Technical data

No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Annapurna Labs AL-314, 4-core, 1.7GHz
RAM
1 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 3 x
No. of Gigabit LANs 2 x
RAID Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Servers