QNAP TS-453BU-RP-8G NAS server casing 4 Bay

  • Item no.: 1698136
  • Manufacturer no.: TS-453BU-RP-8G
  • EAN: 4713213511534

Intel® Celeron® quad-core Rackmount NAS with PCIe slot for various storage applications.The TS -453 BU-RP is a 1U Rackmount NAS, easily fits into a 19" rack and is an ideal storage solution in the server room for small and medium-sized enterprises. T…

  • Warranty: 24 months
  • Manufacturer: QNAP
  • Item no.: 1698136
  • Manufacturer no.: TS-453BU-RP-8G
  • EAN: 4713213511534

Intel® Celeron® quad-core Rackmount NAS with PCIe slot for various storage applications.The TS -453 BU-RP is a 1U Rackmount NAS, easily fits into a 19" rack and is an ideal storage solution in the server room for small and medium-sized enterprises. T…

  • Warranty: 24 months
  • Manufacturer: QNAP
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Apollo Lake J note 34554-core 1.5GHz
RAM
8 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Interfaces PCI-Express , USB 3.0 , LAN (10/100/1000 Mbps) , HDMI™
No. of USB 3.0 ports 4 x
No. of Gigabit LANs 4 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Hot Spare-fähig , JBOD
Cloud Yes
DLNA Yes
Width 439 mm
Height 44 mm
T 499 mm
Weight 8.16 kg
Power supply (LOV) mains-powered (redundant)
Product type NAS server casing

Technical data

No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Apollo Lake J note 34554-core 1.5GHz
RAM
8 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Interfaces PCI-Express , USB 3.0 , LAN (10/100/1000 Mbps) , HDMI™
No. of USB 3.0 ports 4 x
No. of Gigabit LANs 4 x
RAID Yes

Frequently bought together

Similar products

See and discover other items from category Servers