QNAP TS-463XU-4G NAS server casing 4 Bay

  • Item no.: 1698104
  • Manufacturer no.: TS-463XU-4G
  • EAN: 4713213512746

Powerful quad-core 10GbE NASThe cost-efficient 10GbE ready TS-463XU is a powerful quad-core processor the AMD G-Series Axles. With native 10GbE connectivity, high performance with consistent throughput and scalability of the memory, the TS-463XU is i…

  • Warranty: 24 months
  • Manufacturer: QNAP
  • Item no.: 1698104
  • Manufacturer no.: TS-463XU-4G
  • EAN: 4713213512746

Powerful quad-core 10GbE NASThe cost-efficient 10GbE ready TS-463XU is a powerful quad-core processor the AMD G-Series Axles. With native 10GbE connectivity, high performance with consistent throughput and scalability of the memory, the TS-463XU is i…

  • Warranty: 24 months
  • Manufacturer: QNAP
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU AMD G-Series GX-420 MC quad-core 2.0 GHz
RAM
4 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , DDNS , Streaming
Interfaces LAN (10/100/1000 Mbps) , PCI-Express , USB 3.0 , USB 2.0
No. of USB 2.0 ports 3 x
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 4 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Hot Spare-fähig , JBOD
Cloud Yes
DLNA Yes
Width 439 mm
Height 44 mm
T 499 mm
Weight 7.58 kg
Power supply (LOV) mains-powered
Product type NAS server casing

Technical data

No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU AMD G-Series GX-420 MC quad-core 2.0 GHz
RAM
4 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , DDNS , Streaming
Interfaces LAN (10/100/1000 Mbps) , PCI-Express , USB 3.0 , USB 2.0
No. of USB 2.0 ports 3 x
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 4 x

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Servers