QNAP TS-877-1600-8G NAS server casing 8 Bay

  • Item no.: 1698109
  • Manufacturer no.: TS-877-1600-8G
  • EAN: 4713213512395

QNAP NAS server casing TS-877-1600-8G

  • Warranty: 24 months
  • Manufacturer: QNAP
  • Item no.: 1698109
  • Manufacturer no.: TS-877-1600-8G
  • EAN: 4713213512395

QNAP NAS server casing TS-877-1600-8G

  • Warranty: 24 months
  • Manufacturer: QNAP
No. of hard disk bays 8 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Processor AMD Ryzen™ 5 1600 6-Core 3.2 GHz processor/12 threads, Turbo Core 3.6 GHz
RAM
8 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Interfaces LAN (10/100/1000 Mbps) , PCIe 3.0 x4 , USB-C™ USB 3.1 , USB 3.1 , Microphone (3.5 mm jack) , Headphone jack (3.5 mm)
No. of USB 3.0 ports 6 x
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 4 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , JBOD , Hot Spare-fähig
Cloud Yes
DLNA Yes
Width 292 mm
Height 231 mm
T 319 mm
Weight 8.86 kg
Power supply (LOV) mains-powered
Product type NAS server casing

Technical data

No. of hard disk bays 8 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Processor AMD Ryzen™ 5 1600 6-Core 3.2 GHz processor/12 threads, Turbo Core 3.6 GHz
RAM
8 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Interfaces LAN (10/100/1000 Mbps) , PCIe 3.0 x4 , USB-C™ USB 3.1 , USB 3.1 , Microphone (3.5 mm jack) , Headphone jack (3.5 mm)
No. of USB 3.0 ports 6 x
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 4 x

Frequently bought together

Similar products

See and discover other items from category Servers