QNAP TS-963X-2G NAS server casing 9 Bay

  • Item no.: 1698137
  • Manufacturer no.: TS-963X-2G
  • EAN: 4713213513026

Powerful quad-core AMD NAS with 10GBASE-T portThe TS-963X is a powerful NAS for small and medium-sized businesses (SMBs) with AMD Embedded G-Series GX-420 MC quad-core 2.0 GHz processor, 9 drive slots and an integrated 10GBASE-T port with 5 speeds fo…

  • Warranty: 24 months
  • Manufacturer: QNAP
  • Item no.: 1698137
  • Manufacturer no.: TS-963X-2G
  • EAN: 4713213513026

Powerful quad-core AMD NAS with 10GBASE-T portThe TS-963X is a powerful NAS for small and medium-sized businesses (SMBs) with AMD Embedded G-Series GX-420 MC quad-core 2.0 GHz processor, 9 drive slots and an integrated 10GBASE-T port with 5 speeds fo…

  • Warranty: 24 months
  • Manufacturer: QNAP
Product type NAS server casing
No. of hard disk bays 9 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU AMD G-Series GX-420 MC quad-core 2.0 GHz
RAM
2 GB
Interfaces LAN (10/100/1000 Mbps) , LAN (10/100/1000/100000 Mbps) , USB 3.0 , USB 2.0 , Mic/line-in combo (3.5 mm jack)
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , Hot Spare-fähig , JBOD
Cloud Yes
DLNA Yes
Power supply (LOV) mains-powered
Width 225 mm
Height 182 mm
Depth 224 mm
Weight 3.53 kg
Access via mobile devices Download , App , Browser , Streaming , Upload
Supported mobile OS Android™ , Apple iOS®

Technical data

Product type NAS server casing
No. of hard disk bays 9 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU AMD G-Series GX-420 MC quad-core 2.0 GHz
RAM
2 GB
Interfaces LAN (10/100/1000 Mbps) , LAN (10/100/1000/100000 Mbps) , USB 3.0 , USB 2.0 , Mic/line-in combo (3.5 mm jack)
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 1 x
RAID Yes

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS