THE TV-682 features advanced hardware by acquiring Intel® 14nm multi-core 6 processors. Generation around the concept of tiered storage, application-based partitioning and distribution of network traffic. With PCIe Gen3 slots that can accommodate 10GbE/40GbE network cards, PCIe NVMe SSDs, graphics cards, and USB 3.1 expansion cards, THE TV-682 also supports smooth transfer of 4K @30Hz videos, cross-platform file sharing, comprehensive backup and disaster recovery, iSCSI and virtualization, and other enterprise applications. Its reliability and security make THE TV-682 a first-class integrated enterprise storage solution.
Intel® Processors 6. The
TV-682 is based on high-performance Intel® multi-core processors of the 6 th generation, extraordinary performance. Generation with options, including Pentium® and Core™ i3, which was 20% to 30% more system performance than previous generations. This significantly increases the efficiency of CPU-intensive applications such as virtualization, 4K @30Hz real-time video playback and the realization of a large number of simultaneous connections.
M.2 SATA 6 GB/s SSD and 2.5 inch SSD cache
THE TVS-682 offers 2 SSD slots for caching to increase IOPS performance and realize higher transfer speeds and better reliability with compact, energy-efficient M.2 SSDs. Using SSD cache increases overall system performance and is ideal for improving the overall workflow of applications that require random IOPS, such as Virtualization. THE TVS-682 combines M.2 SSDs, 2.5-inch SSDs and hard drives in a single system, effectively delivering tiered storage for unprecedented application performance and lower storage TCO.
Perfect storage trio: Tiered storage, application-based partitioning and distribution of network traffic
QNAPs Qtier technology enables TVS-682 to auto-tier, which was designed to support continuous optimization of storage efficiency between PCIe NVMe SSDs, M.2 SSDs, SSDs, and SATA drives. With auto-tiering, THE TV-682 can automatically move frequently used data (hot data) into high-performance storage tiers and infrequently used data (cold data) to lower-cost, larger drives – making THE TV-682 an extremely efficient shared resource. Companies no longer have to invest heavily in expensive flash technology, but can benefit from unparalleling application performance and cost efficiency thanks to auto-tiering with THE TV-682.
Application-based partitioning
each application requires different performance. The Surveillance Station, for example, relies heavily on memory access to ensure the integrity of recordings, while normal transfer speeds are sufficient for file sharing. However, if several applications are running on the same storage medium, the required throughput cannot be guaranteed because the storage medium must handle the I/O requests of all applications. THE TV-682 supports three different types of storage media: M.2, SSDs and SATA drives; they can be configured as independant partitions for different applications, was a sufficient throughput for all applications.
Distribution of network traffic
with four 1 Gigabit Ethernet ports enables THE TV-682 applications to use assigned interfaces to meet the requirements for the distribution of network traffic. In addition, network interfaces can be easily managed with the app Network & Virtual Switch, which was designed to optimize network resources for TVS-682, virtual machines and containerized apps. Whether you're a business organization or an individual, Network & Virtual Switch makes it easy for anyone to manage network connections.
Seamless capacity expansion via SAS or USB interface
THE TV-682 supports online capacity expansion by connecting several high-performance SAS-compatible QNAP RAID expansion enclosures or economical USB 3.0 expansion devices to meet the requirements of growing corporate data. THE total storage capacity of THE TV-682 can be extended in stages and easily managed via the QTS storage manager, is suitable for applications with large data volumes, such as video surveillance, data archiving, storage of television programs and more.
Add NAS capacity with Virtual JBOD with NAS
in addition to using physical storage expansion enclosures, there is an additional option to expand NAS storage capacity. QNAPs VJBOD (Virtual JBOD) is network-based JBOD, which allows you to expand the storage of your QNAP NAS with multiple QNAP NAS systems. You can mount iSCSI LUNs from a QNAP NAS as local disks on THE TVS-682 and create virtual storage pools and volumes to use NAS functions; these include creating and restoring snapshots, indexing multimedia files in the media library, and even creating iSCSI LUNs. VJBOD allows you to centrally use storage space from multiple QNAP NAS systems* and manage it with the interface on the local NAS. VJBOD supports 10GbE/40GbE Ethernet interconnect interface and multi-LAN link aggregation (port-to-port), which was designed to increase the performance and reliability of your VJBOD storage.
QTS – Simple and powerful
, the intuitive QTS features a modern, low-profile design to streamline load times; its intelligent desktop lets you quickly find desired features, monitor critical system information on a real-time basis, and open multiple application windows to run tasks simultaneously, increasing operational efficiency.
QRM+: Centralized remote management solution for servers
QRM+ is a centralized remote management solution for servers developed for IT teams. A web-based solution accessible from any web browser allows you to discover, map, monitor, and manage all critical computing devices on your network, such as servers, PCs, embedded PCs, and thin clients, from a single location. Through the support of IPMI 1.5 and 2.0, QRM+ provides external KVM (keyboard, video, mouse) for certain IPMI devices and supports the tracking of all actions via KVM recording and playback. Centralized management via QRM+ improves IT infrastructure, improves device security, and simplifies problem resolution and network resource performance analysis.
QmailAgent: A mail center for your private cloud
QmailAgent is an online email client that helps you manage multiple accounts, allowing you to access all your email and easily switch between different accounts. It offers all the functions for writing, reading and organizing e-mails. You can also attach files, photos and documents from THE TV-682 while composing e-mails. In addition, Qmail iOS® and Android™ users can quickly retrieve multiple email accounts using mobile devices, and search and send email using the QmailAgent on THEIR TVS-682.
Storage for hosting virtual machines and containerized applications
with Virtualization Station, you can host virtual machines (VM) on THE TV-682 and access them from a web browser or VNC. Virtualization Station supports multiple operating systems, rapid VM creation, VM backup and recovery, VM import/export, snapshots, and a device manager for centralized VM management. Virtualization Station allows TVS-682 and VMs to share the same LAN port. High-speed virtual switches dramatically improve data transfer between VMs and between VMs and NAS because they are not limited by physical network performance. In addition, for GPU looping through to virtual machines, an AMD Radeon™ R7/R7 series graphics card can be installed in the PCIe slot of THE TV-682, was significantly improved in the computing and rendering performance of virtual applications.
THE TV-682 also has a Container Station, which integrates the light virtualization technologies LXC and Docker®. You can operate multiple isolated Linux® systems on THE TV-682 and download apps from the built-in Docker Hub Registry®.
Storage device for comprehensive virtualization applications
as an iSCSI/IP SAN storage solution supports THE TVS-682 VMware® and Citrix®, is compatible with Microsoft® Hyper-V® and Windows Server® 2012 R2, thus supporting flexible deployment and management in virtualization environments. THE TVS-682 supports VMware VAAI and Microsoft ODX to improve performance by appropriately loading server load for ESXi servers and Hyper-V, and supports QNAPs vSphere Client plug-in and QNAPs SMI-S providers with improved operational and management efficiency in virtualization applications.
Comprehensive security
QNAPs full NAS encryption via volume-based technology effectively ensures data security by encrypting all files stored in the standard share folders on THE TV-682. In addition to AES 256-bit encryption for volumes and share folders, THE TV-682 also offers numerous security options, such as encrypted access, IP blocking, 2-stage verification and more.
File Synchronization Across Devices
Qsync provides multiple methods of file synchronization and group file sharing, was a significant improvement in collaboration flexibility. Each file uploaded to THE TV-682 is made available to all linked devices, e.g. Computers, notebooks or mobile devices. Qsync is particularly suitable for frequent travelers, allowing them to manage their files and access the latest versions on different devices.
Comprehensive 24/7 security surveillance solution
Surveillance Station is a professional video management system (VMS) for network monitoring that provides an easy-to-use management interface, more than 3,000 compatible IP camera models, and expandable channel licenses for IP cameras. It supports real-time monitoring, video and audio recording and playback with numerous adjustable settings. By installing the Vmobile app on your iOS® or Android™ devices, you can manage monitored channels to protect your office environment anytime, anywhere; the VCAM mobile app turns your device into a network camera for instant recording on YOUR TV-682. THE TV-682 includes 8 free IP camera channels, which can be extended to up to 80 channels by purchasing additional licenses.
On-demand apps to extend NAS functionality
the TV-682 has an integrated app center that provides more than 100 apps, including backup/sync, business, content management, communications, downloads, entertainment and more. To extend the functionality of YOUR TV-682, you can install apps as required.
This text is machine translated.