QNAP TVS-882ST2-i5-8G NAS server casing 8 Bay

  • Item no.: 1545493
  • Manufacturer no.: TVS-882ST2-i5-8G
  • EAN: 4713213510797

The high-performance TVS 882 ST2 has an Intel® Core™ i5 quad-core processor 6. Generation and AES-NI hardware encryption, provides a three-way solution from Thunderbolt™ 2/NAS/ISCSI SAN and supports dual network connectivity from Thunderbolt™ 2/10 Gb…

  • Warranty: 24 months
  • Manufacturer: QNAP
  • Item no.: 1545493
  • Manufacturer no.: TVS-882ST2-i5-8G
  • EAN: 4713213510797

The high-performance TVS 882 ST2 has an Intel® Core™ i5 quad-core processor 6. Generation and AES-NI hardware encryption, provides a three-way solution from Thunderbolt™ 2/NAS/ISCSI SAN and supports dual network connectivity from Thunderbolt™ 2/10 Gb…

  • Warranty: 24 months
  • Manufacturer: QNAP
No. of hard disk bays 8 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch
CPU 6Th Genertion 14 nm Intel® Core™ i 5-6442 EQ 1.9 GHz quad-core processor
RAM
8 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , DDNS
Interfaces Thunderbolt 2 , LAN (10/100/1000/100000 Mbps) , LAN (10/100 Mbps) , USB-C™ USB 3.1 , USB 3.0 , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , HDMI™
No. of USB 3.0 ports 2 x
No. of USB 3.0 ports 1 x
No. of LAN ports 4 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , JBOD , Hot Spare-fähig
Cloud Yes
DLNA Yes
Width 180 mm
Height 177 mm
T 235 mm
Weight 3.97 kg
Power supply (LOV) mains-powered
Features 10 GBase-T port , Built-in display , 4k video support , Audio ports , Multimedia remote , M.2 slot
Product type NAS server casing

Technical data

No. of hard disk bays 8 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch
CPU 6Th Genertion 14 nm Intel® Core™ i 5-6442 EQ 1.9 GHz quad-core processor
RAM
8 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , DDNS
Interfaces Thunderbolt 2 , LAN (10/100/1000/100000 Mbps) , LAN (10/100 Mbps) , USB-C™ USB 3.1 , USB 3.0 , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , HDMI™
No. of USB 3.0 ports 2 x
No. of USB 3.0 ports 1 x
No. of LAN ports 4 x

Frequently bought together

Similar products

See and discover other items from category Servers