Quadrios 22C470 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm², 4 mm², 6 mm², 10 mm² Partially insulated White,
Number (Package size 2400 pc(s))
Highlights & Details
Wire-end sleeves-set 2400 piece DIN-color-code
- White, Grey, Red, Black, Blue, Yellow
Technical specifications
- Cross section: 0.5 – 10 mm²
- Product type
Ferrule set
- Cross section per core
0.5 mm²
0.75 mm²
1 mm²
1.5 mm²
2.5 mm²
4 mm²
6 mm²
10 mm²
- Insulation type
Partially insulated
- Factory colour
White
Grey
Red
Black
Blue
Yellow
- Country colour code
DIN
- Content
2400 pc(s)
- Contact material
Copper
- AWG max.
7
- Manufacturer part #
22C470
- Insulation material
PA
- Cross-section x Length
0.5 mm²
- Temperature range
+105 °C
- Type
22C470
- AWG (min.)
20
Documents & Downloads
Datasheet
Datasheet 2705911 Quadrios 22C470 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm², 4 mm², 6 mm², 10 mm² Partially insulated White,
User & Safety Instructions
User & Safety Instructions 2705911 Quadrios 22C470 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm², 4 mm², 6 mm², 10 mm² Partially insulated White,
Description
This text is machine translated.
Scope of delivery
- Practical assortment box, 2x 25 wire-end sleeves yellow 6 mm2 (10 AWG), 2x 25 wire-end sleeves red 10 mm2 (7 AWG), 2x 50 wire-end sleeves gray 4 mm2 (12 AWG), 2x 250 wire-end sleeves blue 2.5 mm2 (14 AWG), 2x 250 wire-end sleeves black 1.5 mm2 (16 AWG), 2x 200 wire-end sleeves gray 0.75 mm2 (20 AWG), 2x 200 wire end sleeves red 1 mm2 (18 AWG), 2x 200 wire end sleeves white 0.5 mm2 (22 AWG).