
Number
Highlights & Details
Wires set 0.34 mm² 10 colors 10 meters per color
- High-quality copper strandsSet with different colors
Technical specifications
- Product type
Stranded wires (assorted)
- No. of leads
1 x
- Content
1 Set
- Cross section (each core)
0.34 mm²
- Insulation material
PVC
- Outside Ø
1.5 mm
- Manufacturer part #
22CW003
- Factory colour
White
Blue
Brown
Orange
Green
Yellow
Grey
Violet
Black
Red
- Core layout
11 x 0.2 mm
- Material (details)
Copper
- Nominal voltage U0
230 V
- Cross section
1 x 0.34 mm²
- RoHS-compliant
Yes
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- Type
22CW003
Documents & Downloads
Datasheet
Datasheet 2620405 Quadrios 22CW003 Stranded wires (assorted) 1 x 0.34 mm² White, Blue, Brown, Orange, Green, Yellow, Grey, Violet, Black,
User & Safety Instructions
User & Safety Instructions 2620405 Quadrios 22CW003 Stranded wires (assorted) 1 x 0.34 mm² White, Blue, Brown, Orange, Green, Yellow, Grey, Violet, Black,
Description
This text is machine translated.
Scope of delivery
- 10 m - Wire 0.34 mm² Blue 10 m - Wire 0.34 mm² Brown 10 m - Wire 0.34 mm² Green 10 m - Wire 0.34 mm² yellow 10 m - Wire 0.34 mm² orange 10 m - Wire 0.34 mm² Grey 10 m - Wire 0.34 mm² Violet 10 m - Wire 0.34 mm² black 10 m - Wire 0.34 mm² white 10 m - Wire 0.34 mm² Red










