Quadrios ESD earth cable 3.60 m 4 mm stud and socket
Variants
Quadrios cable 1.8 m claw banana crocodile
Quadrios cable 1.8 m claw knob banana ring
Quadrios cable 3.6 m Claw button Bananas Kroko
Quadrios cable 3.6 m claw knob banana ring
Quadrios spiral cable 1.8 m 2 x button 10 mm
Quadrios spiral cable 1.8 m 2 x button 4 mm
Quadrios Spiral cable 1.8 m button 10 mm /Ring 4mm
Quadrios spiral cable 1.8 m button 4 mm / adapter
Quadrios spiral cable 1.8 m button 4 mm / ring 4 mm
Quadrios spiral cable 1.8 m Claw Ban/Kroko button
Quadrios spiral cable 1.8 m claw button/shoe
Quadrios spiral cable 1.8 m knob 10 mm / adapter
Quadrios spiral cable 1.8 m knob 10 mm to 4 mm
Quadrios SPIRAL CABLE 3,6 M BUTTON 10 MM /RING 4mm
Quadrios spiral cable 3.6 m 2 x button 10 mm
Quadrios spiral cable 3.6 m 2 x button 4 mm
Quadrios spiral cable 3.6 m button 10 mm / adapter
Quadrios spiral cable 3.6 m button 10 mm on 4 mm
Quadrios spiral cable 3.6 m button 4 mm / adapter
Quadrios spiral cable 3.6 m button 4 mm / ring 4 mm
Quadrios spiral cable 3 m Claw Ban/Kroko button
Quadrios spiral cable 3 m Claw button/cable lug
The ESD earth cable is versatile and indispensable for connecting protective equipment.
This text is machine translated.
Variants
Quadrios cable 1.8 m claw banana crocodile
Quadrios cable 1.8 m claw knob banana ring
Quadrios cable 3.6 m Claw button Bananas Kroko
Quadrios cable 3.6 m claw knob banana ring
Quadrios spiral cable 1.8 m 2 x button 10 mm
Quadrios spiral cable 1.8 m 2 x button 4 mm
Quadrios Spiral cable 1.8 m button 10 mm /Ring 4mm
Quadrios spiral cable 1.8 m button 4 mm / adapter
Quadrios spiral cable 1.8 m button 4 mm / ring 4 mm
Quadrios spiral cable 1.8 m Claw Ban/Kroko button
Quadrios spiral cable 1.8 m claw button/shoe
Quadrios spiral cable 1.8 m knob 10 mm / adapter
Quadrios spiral cable 1.8 m knob 10 mm to 4 mm
Quadrios SPIRAL CABLE 3,6 M BUTTON 10 MM /RING 4mm
Quadrios spiral cable 3.6 m 2 x button 10 mm
Quadrios spiral cable 3.6 m 2 x button 4 mm
Quadrios spiral cable 3.6 m button 10 mm / adapter
Quadrios spiral cable 3.6 m button 10 mm on 4 mm
Quadrios spiral cable 3.6 m button 4 mm / adapter
Quadrios spiral cable 3.6 m button 4 mm / ring 4 mm
Quadrios spiral cable 3 m Claw Ban/Kroko button
Quadrios spiral cable 3 m Claw button/cable lug
The ESD earth cable is versatile and indispensable for connecting protective equipment.
This text is machine translated.
Quadrios spiral cable 3.6 m 2 x button 4 mm
The ESD earth cable is versatile and indispensable for connecting protective equipment.
This text is machine translated.
Highlights & Details
- Earthing cable for connecting/connecting ESD protection components
- Meets the requirements of the "ESD standard" DIN EN 61340-5-1
Comments
Customer reviews
Similar products
See and discover other items from category ESD PG Connectors & Cables