Quadrios ESD PG box 1.80 m Socket, 10 mm stud and socket
The earthing box in L-shape design connects connected ESD protection components with each other and with the ground potential. Thus, the professional cabling of ESD accessories to a common ground point can be done without any problem.This text is mac…
- Warranty: 24 months
- Manufacturer: Quadrios
The earthing box in L-shape design connects connected ESD protection components with each other and with the ground potential. Thus, the professional cabling of ESD accessories to a common ground point can be done without any problem.This text is mac…
- Warranty: 24 months
- Manufacturer: Quadrios
Technical data
- Standard DIN EN 61340-5-1
- Design: Angular shape
- Special features: Incl. grounding cable
Colour | Black , Yellow |
---|---|
Connection | Socket , 10 mm stud and socket |
Cable length | 1.80 m |
Product type | ESD PG box |
Documents & Downloads
Quadrios EARTHING BOX BANANA 10mm BUTTON 1.8 M RING
The earthing box in L-shape design connects connected ESD protection components with each other and with the ground potential. Thus, the professional cabling of ESD accessories to a common ground point can be done without any problem.
This text is machine translated.
Highlights & Details
- Optimum connection of ESD protection components with ground potential
- Perfect for stationary applications / ESD workstations
- Meets the requirements of the "ESD standard" DIN EN 61340-5-1
Delivery
- Earthing box in L-design with 2 x 10 mm push-button terminal and 2 x banana sockets, cable length 1.8 m, ring cable lug 4 mm
- Warranty: 24 months
- Manufacturer: Quadrios
Frequently bought together
Customer reviews
Similar products
See and discover other items from category ESD PG Connectors & Cables