
QuickCool 2QC-127-63-6.5MS Thermoelectric cooler (high performance) 16 V 6.5 A 35 W (A x B x C x H) 40 x 40 x - x 7.5 mm
Highlights & Details
QuickCool 2QC-127-63-6.5MS Thermoelectric cooler (high performance) 16 V 6.5 A 35 W (A x B x C x H) 40 x 40 x - x 7.5 mm
- Consistent cycle
- High quality standard in accordance with ISO 9001
- Operating temperature up to 200 ºC
Our service for you
Technical specifications
- Operating temperature up to 200 °C
- Parallelism and evenness less than +/- 0.02 mm
- Product type
Thermoelectric cooler (high performance)
- Type
2 QC -127-63-6.5 MS
- Nominal voltage
16 V
- Max. current
6.5 A
- Thermal output (max.)
35 W
- Temperature difference (max.)
82 K
- Dimensions
(A x B x C x H) 40 x 40 x - x 7.5 mm
- Dim
(A x B x C x H) 40 x 40 x - x 7.5 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 182623 QuickCool 2QC-127-63-6.5MS Thermoelectric cooler (high performance) 16 V 6.5 A 35 W (A x B x C x H) 40 x 40 x - x 7.5 mm
User & Safety Instructions
User & Safety Instructions 182623 QuickCool 2QC-127-63-6.5MS Thermoelectric cooler (high performance) 16 V 6.5 A 35 W (A x B x C x H) 40 x 40 x - x 7.5 mm
Description
Features
- Element condenses with silicone
- This text is machine translated.


