
QuickCool QC-18-0.6-1.2M Thermoelectric cooler (high performance) 2.1 V 1.2 A 1.5 W (A x B x C x H) 6 x 6 x 8.1 x 2.6 mm
Highlights & Details
QuickCool QC-18-0.6-1.2M Thermoelectric cooler (high performance) 2.1 V 1.2 A 1.5 W (A x B x C x H) 6 x 6 x 8.1 x 2.6 mm
- Consistent cycle
- High quality standard in accordance with ISO 9001
- Operating temperature up to 200 ºC
Our service for you
Technical specifications
- Operating temperature up to 200 °C
- Parallelism and evenness less than +/- 0.02 mm
- Product type
Thermoelectric cooler (high performance)
- Type
QC -18-0. 6-1.2M
- Nominal voltage
2.1 V
- Max. current
1.2 A
- Thermal output (max.)
1.5 W
- Temperature difference (max.)
72 K
- Dimensions
(A x B x C x H) 6 x 6 x 8.1 x 2.6 mm
- Dim
(A x B x C x H) 6 x 6 x 8.1 x 2.6 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 182589 QuickCool QC-18-0.6-1.2M Thermoelectric cooler (high performance) 2.1 V 1.2 A 1.5 W (A x B x C x H) 6 x 6 x 8.1 x 2.6 mm
User & Safety Instructions
User & Safety Instructions 182589 QuickCool QC-18-0.6-1.2M Thermoelectric cooler (high performance) 2.1 V 1.2 A 1.5 W (A x B x C x H) 6 x 6 x 8.1 x 2.6 mm


